0
0 Items$0.00

Power Film Capacitors :

163 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
42Y0055

RoHS

Each
1+$2.650
10+$1.900
25+$1.740
50+$1.590
100+$1.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 10%
Single-Phase PFC
-
Through Hole
-
160V
-
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
18mm
11mm
18.5mm
-
-
B32672P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1329

RoHS

Date/Lot Code

Each
1+$2.910
10+$2.180
25+$2.070
50+$1.960
100+$1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.014ohm
31.5mm
11mm
20mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
82AH6900

RoHS

Each
1+$1.470
10+$0.829
25+$0.787
50+$0.745
100+$0.703
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
180V/µs
-
-
-
18mm
11mm
18.5mm
-
-
B32672P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1402

RoHS

Date/Lot Code

Each
1+$2.980
10+$2.090
25+$1.940
50+$1.790
100+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0364ohm
31.5mm
11mm
20mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0317

RoHS

Date/Lot Code

Each
1+$2.190
10+$1.510
25+$1.410
50+$1.300
100+$1.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
128A
5.1A
0.0233ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
29M0523

RoHS

Date/Lot Code

Each
1+$2.260
10+$1.380
25+$1.320
50+$1.260
100+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
DC Link
-
Through Hole
-
-
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0261ohm
31.5mm
11mm
19mm
-
-
B32674D Series
-
-40°C
105°C
AEC-Q200
-
50AC9232

RoHS

Each
1+$2.870
10+$2.080
25+$1.920
50+$1.760
100+$1.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
51AC1009

RoHS

Each
1+$2.620
10+$1.860
25+$1.760
50+$1.650
100+$1.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
31A
4.5A
0.0298ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
19T3711

RoHS

Date/Lot Code

Each
1+$2.830
10+$2.450
25+$2.140
50+$2.010
100+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
75V/µs
225A
4A
-
32mm
11mm
21mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
19T3702

RoHS

Date/Lot Code

Each
1+$3.700
10+$2.670
25+$2.440
50+$2.200
100+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
32mm
11mm
21mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
19T3703

RoHS

Date/Lot Code

Each
1+$2.520
10+$2.260
25+$2.060
50+$1.850
100+$1.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
42Y0104

RoHS

Each
1+$2.470
10+$1.770
25+$1.640
50+$1.500
100+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 10%
DC Link
-
Through Hole
-
-
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0315ohm
31.5mm
11mm
21mm
-
-
B32674D Series
-
-40°C
105°C
AEC-Q200
-
57X3328

RoHS

Date/Lot Code

Each
1+$4.170
10+$2.880
25+$2.600
50+$2.310
100+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
32mm
11mm
21mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
58Y5384

RoHS

Date/Lot Code

Each
1+$2.790
10+$1.980
25+$1.830
50+$1.670
100+$1.470
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
7000µohm
26.5mm
11mm
20mm
-
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
59AC8764

RoHS

Date/Lot Code

Each
1+$2.420
10+$1.640
25+$1.530
50+$1.420
100+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
31A
4.5A
0.0298ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
92AC2748

RoHS

Date/Lot Code

Each
1+$2.660
10+$1.930
25+$1.820
50+$1.700
100+$1.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
32mm
11mm
20mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
92AC6673

RoHS

Date/Lot Code

Each
1+$2.120
10+$1.770
25+$1.650
50+$1.520
100+$1.370
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
-
-
R76 Series
-
-55°C
105°C
-
-
56AJ0342

RoHS

Date/Lot Code

Each
1+$2.420
10+$1.710
25+$1.580
50+$1.450
100+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0367

RoHS

Date/Lot Code

Each
1+$2.320
10+$1.620
25+$1.500
50+$1.380
100+$1.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.5A
0.0291ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
25AJ2812

RoHS

Each
1+$1.580
10+$0.895
25+$0.860
50+$0.825
100+$0.790
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
306A
6A
0.0164ohm
26.5mm
11mm
20mm
-
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
13AJ5573

RoHS

Each
1+$2.190
10+$1.550
25+$1.430
50+$1.310
100+$1.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.7A
0.0183ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0392

RoHS

Date/Lot Code

Each
1+$2.420
10+$1.650
25+$1.560
50+$1.460
100+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.4µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
112A
4.8A
0.0259ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
58AJ8123

RoHS

Date/Lot Code

Each
1+$3.490
10+$2.590
25+$2.420
50+$2.240
100+$2.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
5A
0.012ohm
32mm
11mm
20mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
67AK1150

RoHS

Each
1+$2.830
10+$2.570
25+$2.380
50+$2.180
100+$2.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
46AM2828

RoHS

Date/Lot Code

Each
1+$1.360
10+$0.723
25+$0.711
50+$0.699
100+$0.687
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency, High Current, Rectifier
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
350A
-
0.01114ohm
18mm
11mm
19mm
6.7A
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
1-25 of 163 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK