C4AQ-M Series Power Film Capacitors:
176 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.250 10+ $16.930 25+ $16.620 50+ $16.310 100+ $16.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | 1kV | PC Pin | - | 17V/µs | 935A | 32.5A | 0.003ohm | 57.5mm | 45mm | 56mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.340 10+ $2.580 25+ $2.450 50+ $2.320 100+ $2.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 1kV | PC Pin | 27.5mm | 75V/µs | 300A | 9A | 0.011ohm | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $23.210 10+ $18.360 25+ $17.900 50+ $17.430 100+ $17.260 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | - | 15V/µs | 1.125kA | 28.7A | 0.0031ohm | 57.5mm | 35mm | 50mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.750 10+ $7.590 25+ $7.330 50+ $7.060 100+ $6.800 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | - | 30V/µs | 750A | 17.4A | 0.0043ohm | 42mm | 20mm | 40mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.260 10+ $4.800 25+ $4.450 50+ $4.090 100+ $3.920 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 27.5mm | 65V/µs | 1.17kA | 13.7A | 0.0053ohm | 32mm | 18mm | 33mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $14.900 10+ $11.380 25+ $11.050 50+ $10.720 100+ $10.600 More Pricing... | Metallized PP | Radial Box - 4 Pin | 33µF | ± 5% | DC Link | Through Hole | 1kV | PC Pin | - | 37V/µs | 1.221kA | 31.1A | 0.0025ohm | 42mm | 38mm | 57mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.140 10+ $2.290 25+ $2.120 50+ $1.950 100+ $1.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 27.5mm | 80V/µs | 176A | 6.5A | 0.0171ohm | 31.5mm | 13mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.870 10+ $3.670 25+ $3.390 50+ $3.110 100+ $2.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 65V/µs | 650A | 11.7A | 0.0068ohm | 31.5mm | 19mm | 29mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $17.900 10+ $13.880 25+ $13.510 50+ $13.140 100+ $13.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 52.5mm | 20V/µs | 600A | 23A | 0.0048ohm | 57.5mm | 35mm | 50mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $26.720 5+ $24.030 10+ $21.330 25+ $20.820 50+ $20.310 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 52.5mm | 15V/µs | 1.95kA | 33.3A | 0.0023ohm | 57.5mm | 35mm | 50mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $36.780 5+ $33.790 10+ $30.800 25+ $30.350 50+ $29.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | - | 15V/µs | 1.95kA | 42.9A | 0.0019ohm | 57.5mm | 45mm | 65mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.160 10+ $3.060 25+ $2.950 50+ $2.830 100+ $2.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 1.2kV | PC Pin | 27.5mm | 90V/µs | 297A | 9.2A | 0.0109ohm | 31.5mm | 19mm | 29mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $35.600 5+ $32.680 10+ $29.760 25+ $29.320 50+ $28.880 More Pricing... | Metallized PP | Radial Box - 4 Pin | 180µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | - | 15V/µs | 2.7kA | 42.6A | 0.0017ohm | 57.5mm | 45mm | 56mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.650 10+ $6.740 25+ $6.320 50+ $5.900 100+ $5.670 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | 800V | PC Pin | - | 30V/µs | 660A | 17.9A | 0.0043ohm | 42mm | 43mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.280 10+ $3.000 25+ $2.870 50+ $2.730 100+ $2.240 | Metallized PP | Radial Box - 2 Pin | 5.2µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 27.5mm | 70V/µs | 364A | 9.7A | 0.0095ohm | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $13.730 10+ $10.280 25+ $10.280 50+ $10.270 100+ $10.270 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | - | 40V/µs | 800A | 24A | 0.0036ohm | 42mm | 35mm | 50mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.130 10+ $3.070 25+ $2.810 50+ $2.540 100+ $2.420 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | 1kV | PC Pin | 37.5mm | 37V/µs | 185A | 7.8A | 0.0147ohm | 41.5mm | 24mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.590 10+ $9.070 25+ $8.790 50+ $8.510 100+ $8.230 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | - | 30V/µs | 1.2kA | 19.6A | 0.0034ohm | 42mm | 20mm | 40mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.770 10+ $6.240 25+ $6.110 50+ $5.970 100+ $5.910 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | 800V | PC Pin | - | 30V/µs | 660A | 18.2A | 0.0043ohm | 42mm | 28mm | 37mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.960 10+ $4.560 25+ $4.250 50+ $3.930 100+ $3.760 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.6µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 27.5mm | 80V/µs | 528A | 12.6A | 0.0071ohm | 31.5mm | 22mm | 37mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.090 10+ $8.230 25+ $7.530 50+ $6.830 100+ $6.760 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1kV | PC Pin | - | 37V/µs | 740A | 21.2A | 0.0039ohm | 42mm | 30mm | 45mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.150 10+ $1.510 25+ $1.400 50+ $1.280 100+ $1.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.7µF | ± 5% | DC Link | Through Hole | 1kV | PC Pin | 27.5mm | 75V/µs | 128A | 5.1A | 0.0233ohm | 31.5mm | 11mm | 20mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.370 10+ $4.890 25+ $4.610 50+ $4.330 100+ $4.190 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 65V/µs | 975A | 14.6A | 0.0053ohm | 31.5mm | 22mm | 37mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.140 10+ $3.080 25+ $2.870 50+ $2.660 100+ $2.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 500V | PC Pin | 27.5mm | 65V/µs | 650A | 9.6A | 0.0078ohm | 31.5mm | 13mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.940 10+ $2.140 25+ $1.980 50+ $1.820 100+ $1.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | 1.2kV | PC Pin | 27.5mm | 90V/µs | 162A | 6.3A | 0.0185ohm | 31.5mm | 13mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||