0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1363

RoHS

Date/Lot Code

Each
1+$4.440
10+$3.320
25+$3.180
50+$3.030
100+$2.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AC9232

RoHS

Each
1+$2.880
25+$2.090
100+$1.570
250+$1.540
500+$1.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0293

RoHS

Date/Lot Code

Each
1+$3.160
25+$2.210
100+$1.780
250+$1.740
500+$1.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8742

RoHS

Date/Lot Code

Each
1+$2.550
25+$1.760
100+$1.240
250+$1.210
500+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
72AK6546

RoHS

Each
1+$10.280
25+$8.090
100+$6.950
250+$6.720
500+$6.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6545

RoHS

Each
1+$10.280
25+$7.950
100+$6.950
250+$6.720
500+$6.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
-
29AM6835

RoHS

Date/Lot Code

Each
1+$2.760
25+$2.330
100+$2.180
250+$2.020
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6836

RoHS

Each
1+$2.890
25+$2.440
100+$2.280
250+$2.120
500+$1.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
69AH7667

RoHS

Each
1+$11.110
25+$8.790
100+$7.560
250+$7.320
500+$7.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
-
69AH7668

RoHS

Each
1+$11.110
25+$8.790
100+$7.560
250+$7.320
500+$7.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
500A
11.2A
0.0127ohm
41.5mm
23.5mm
43.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
64AK7435

RoHS

WURTH ELEKTRONIK
Each
1+$5.120
10+$4.630
25+$4.050
50+$3.440
100+$3.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
90V/µs
450A
-
0.0127ohm
32mm
22mm
37mm
10.4A
WCAP-FTDB Series
-40°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK