0
0 Items$0.00

Power Film Capacitors :

155 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1363

RoHS

Date/Lot Code

Each
1+$4.740
10+$3.490
25+$3.330
50+$3.170
100+$2.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1343

RoHS

Date/Lot Code

Each
1+$4.720
10+$4.170
25+$3.520
50+$3.190
100+$2.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0297

RoHS

Date/Lot Code

Each
1+$7.540
10+$5.700
25+$5.390
50+$5.070
100+$4.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1344

RoHS

Date/Lot Code

Each
1+$8.240
10+$6.240
25+$5.730
50+$5.220
100+$4.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0272

RoHS

Date/Lot Code

Each
1+$5.390
10+$4.000
25+$3.680
50+$3.360
100+$3.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0068ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1352

RoHS

Date/Lot Code

Each
1+$4.740
10+$3.560
25+$3.330
50+$3.090
100+$2.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0075ohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1329

RoHS

Date/Lot Code

Each
1+$3.790
25+$2.740
100+$2.320
250+$2.190
500+$2.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.014ohm
31.5mm
11mm
20mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1342

RoHS

Date/Lot Code

Each
1+$4.780
10+$3.520
25+$3.250
50+$2.970
100+$2.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0136ohm
32mm
21mm
12.5mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0298

RoHS

Date/Lot Code

Each
1+$9.660
25+$7.430
100+$6.050
250+$5.930
500+$5.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0274

RoHS

Date/Lot Code

Each
1+$7.010
10+$5.210
25+$4.880
50+$4.540
100+$4.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0053ohm
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1362

RoHS

Date/Lot Code

Each
1+$3.240
25+$2.360
100+$2.000
250+$1.820
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0294

RoHS

Date/Lot Code

Each
1+$5.150
10+$3.800
25+$3.570
50+$3.340
100+$2.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
0.0078ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1350

RoHS

Date/Lot Code

Each
1+$4.090
10+$3.030
25+$2.860
50+$2.680
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
364A
8.2A
0.0118ohm
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
57X3350

RoHS

Date/Lot Code

Each
1+$5.090
10+$3.720
25+$3.500
50+$3.280
100+$3.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
65V/µs
325A
7A
0.013ohm
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
56AJ0295

RoHS

Date/Lot Code

Each
1+$5.790
10+$4.180
25+$3.920
50+$3.650
100+$3.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0067ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0271

RoHS

Date/Lot Code

Each
1+$5.490
10+$4.050
25+$3.810
50+$3.560
100+$3.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
572A
10.9A
0.0075ohm
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
57X3334

RoHS

Date/Lot Code

Each
1+$3.660
10+$2.600
25+$2.400
50+$2.200
100+$2.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
65V/µs
195A
4A
0.02ohm
32mm
13mm
23mm
-
MKP1848C Series
-55°C
105°C
-
57X3328

RoHS

Date/Lot Code

Each
1+$3.730
10+$2.640
25+$2.420
50+$2.200
100+$2.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
32mm
11mm
21mm
-
MKP1848C Series
-55°C
105°C
-
57X3322

RoHS

Date/Lot Code

Each
1+$3.140
25+$2.190
100+$1.810
250+$1.630
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
65A
2A
0.065ohm
32mm
9mm
19mm
-
MKP1848C Series
-55°C
105°C
-
02AC7750

RoHS

Date/Lot Code

Each
1+$8.300
25+$6.220
100+$5.240
250+$5.040
500+$4.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
9A
7000µohm
32mm
20mm
35mm
-
MKP1848C Series
-55°C
105°C
-
13AJ5583

RoHS

Each
1+$2.320
25+$1.650
100+$1.230
250+$1.200
500+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5573

RoHS

Each
1+$2.530
25+$1.840
100+$1.420
250+$1.370
500+$1.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.7A
0.0183ohm
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0249

RoHS

Date/Lot Code

Each
1+$5.460
10+$4.060
25+$3.750
50+$3.440
100+$3.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
780A
14.1A
0.0057ohm
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0310

RoHS

Date/Lot Code

Each
1+$3.750
25+$2.630
100+$2.090
250+$2.040
500+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0124ohm
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0311

RoHS

Date/Lot Code

Each
1+$4.630
10+$3.370
25+$3.140
50+$2.910
100+$2.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.0091ohm
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-25 of 155 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK