Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQILU4270M11JCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AJ0261
Product RangeC4AQ-M Series
Also Known As4AQILU4270M11J
Your Part Number
172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $1.720 |
| 25+ | $1.610 |
| 50+ | $1.490 |
| 100+ | $1.330 |
| 500+ | $1.320 |
| 1000+ | $1.300 |
| 2500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQILU4270M11JCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AJ0261
Product RangeC4AQ-M Series
Also Known As4AQILU4270M11J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.7µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)800V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating65V/µs
Peak Current176A
RMS Current (Irms)5.6A
ESR0.018ohm
Product Diameter-
Product Length32mm
Product Width21mm
Product Height12.5mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for C4AQILU4270M11J
1 Product Found
Product Overview
C4AQ series miniaturized printed circuit board mount radial leaded power film capacitors are suitable for DC Link (automotive grade). C4AQ M series is a miniaturized polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- Automotive grade AEC-Q200 qualified
- Maximum temperature of 125°C (passive)
- Self-healing, low loss
- Low ESL, high ripple current
- High dV/dt, high capacitance density
- High contact reliability
- Suitable for high frequency applications
- 55/105/56 IEC 60068–1 climatic category
- IEC 61071, EN 61071, VDE0560
- Solvent resistant plastic case UL 94 V–0 compliant, thermosetting resin sealing UL 94 V–0 compliant
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.7µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
176A
ESR
0.018ohm
Product Length
32mm
Product Height
12.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Capacitor Terminals
PC Pin
dv/dt Rating
65V/µs
RMS Current (Irms)
5.6A
Product Diameter
-
Product Width
21mm
Ripple Current
-
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
