Power Film Capacitors :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(14)
(2)
Peak Current
=176A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Capacitor Mounting
(17)
Qualification
(15)
Dielectric Type
(3)
(14)
Operating Temperature Min
(14)
(3)
Capacitor Case / Package
(2)
(13)
(2)
Capacitance Tolerance
(5)
(12)
Typical Applications
(10)
(4)
(2)
(1)
Capacitor Terminals
(10)
(7)
Operating Temperature Max
(2)
(10)
(1)
(4)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.150 25+$2.380 100+$1.860 250+$1.760 500+$1.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 176A | 6.5A | 0.0171ohm | 31.5mm | 13mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$3.570 25+$2.500 100+$1.970 250+$1.930 500+$1.890 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 176A | 7.1A | 0.0176ohm | 31.5mm | 14mm | 28mm | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.410 25+$1.770 100+$1.380 250+$1.330 500+$1.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.7µF | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 176A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$5.060 10+$3.660 25+$3.440 50+$3.210 100+$2.870 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 4.4µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | - | 40V/µs | 176A | 7.7A | 0.0152ohm | 41.5mm | 24mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.090 25+$1.480 100+$1.080 250+$1.060 500+$1.040 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.7µF | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 176A | 5.7A | 0.0183ohm | 31.5mm | 11mm | 20mm | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$7.050 25+$4.780 100+$4.600 250+$4.110 500+$4.060 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 8µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.5kV | - | PC Pin | 37.5mm | 22V/µs | 176A | 14.2A | 0.0071ohm | 42mm | 28mm | 37mm | - | C4AQ Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
58AJ8048 RoHS | Each | 1+$4.580 10+$3.370 25+$3.070 50+$2.760 100+$2.680 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1.1kV | GRADE III (Test Condition B) | PC Pin | 27.5mm | 80V/µs | 176A | 5A | 0.0165ohm | 32mm | 14mm | 28mm | - | BLH Series | -40°C | 105°C | - | AEC-Q200 | - | |||||
Each | 1+$2.060 10+$1.450 25+$1.330 50+$1.200 100+$1.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.7µF | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | - | PC Pin | 27.5mm | 65V/µs | 176A | 5.7A | 0.0183ohm | 31.5mm | 11mm | 20mm | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$2.780 10+$2.020 25+$1.830 50+$1.630 100+$1.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.7µF | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | - | PC Pin | 27.5mm | 65V/µs | 176A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
36AJ3481 RoHS | Each | 1+$3.990 10+$3.350 25+$3.130 50+$2.920 100+$2.640 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 176A | 7.1A | 0.0176ohm | 31.5mm | 14mm | 28mm | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | |||||
48AC3190 RoHS | Each | 10+$1.080 25+$1.000 50+$0.923 100+$0.833 500+$0.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.22µF | ± 10% | High Frequency | - | Through Hole | - | 250V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 176A | 6.92A | 0.0123ohm | 26.5mm | 11mm | 20mm | - | R75 Series | -55°C | 105°C | - | AEC-Q200 | - | |||||
MULTICOMP PRO | Each | 1+$2.880 25+$2.380 100+$2.200 250+$2.020 500+$1.800 More Pricing... | Metallized PP | Axial Leaded | - | 0.22µF | ± 10% | Snubber | - | Through Hole | - | 500V | - | 1kV | - | PC Pin | - | 800V/µs | 176A | 8A | 6000µohm | 34mm | 18mm | - | - | MP SI Series | -40°C | 85°C | - | - | - | |||||
MULTICOMP PRO | Each | 1+$2.440 25+$2.010 100+$1.860 250+$1.710 500+$1.530 More Pricing... | Metallized PP | Axial Leaded | - | 0.22µF | ± 10% | Snubber | - | Through Hole | - | 450V | - | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 6000µohm | 34mm | 18mm | - | - | MP SI Series | -40°C | 85°C | - | - | - | |||||
Each | 1+$1.250 10+$0.871 25+$0.798 50+$0.724 100+$0.651 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.039µF | ± 5% | High Frequency | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 176A | 5.6A | 0.0163ohm | 26.5mm | 8.5mm | 17mm | - | R76 Series | -55°C | 110°C | - | AEC-Q200 | - | ||||||
15AN2015 RoHS | Each | 1+$4.160 10+$3.030 25+$2.910 50+$2.780 100+$2.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | - | Through Hole | - | 500V | - | 1kV | - | Radial Leaded | 27.5mm | 176V/µs | 176A | 7.1A | 0.0083ohm | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | |||||
Each | 300+$1.050 600+$0.902 900+$0.876 1500+$0.850 3000+$0.792 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.039µF | ± 5% | High Frequency | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 176A | 5.9A | 0.016ohm | 26.5mm | 10mm | 18.5mm | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
39AH9232 RoHS | Each | 1+$1.580 10+$1.270 25+$1.170 50+$1.080 100+$0.975 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 2kV | 0.039µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 700V | 700V | 2kV | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 176A | 5.9A | 0.016ohm | 26.5mm | 10mm | 18.5mm | 18.5mm | R76H Series | -55°C | 125°C | R76H | AEC-Q200 | AEC-Q200 | |||||