0
0 Items$0.00

Power Film Capacitors :

366 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
38AJ1363

RoHS

Date/Lot Code

Each
1+$4.460
10+$3.340
25+$3.200
50+$3.050
100+$2.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0320

RoHS

Date/Lot Code

Each
1+$3.400
10+$2.510
25+$2.460
50+$2.410
100+$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
300A
9A
0.011ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1343

RoHS

Date/Lot Code

Each
1+$5.970
10+$4.180
25+$3.880
50+$3.580
100+$3.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0297

RoHS

Date/Lot Code

Each
1+$6.340
10+$4.850
25+$4.660
50+$4.460
100+$3.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
18µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
32mm
18mm
33mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1396

RoHS

Date/Lot Code

Each
1+$3.440
10+$2.520
25+$2.340
50+$2.160
100+$1.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1344

RoHS

Date/Lot Code

Each
1+$7.440
10+$5.680
25+$5.420
50+$5.150
100+$4.230
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
32mm
31mm
19mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1397

RoHS

Date/Lot Code

Each
1+$4.430
10+$3.600
25+$3.460
50+$3.320
100+$2.770
Metallized PP
Radial Box - 2 Pin
-
4.8µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
336A
9.8A
0.0099ohm
32mm
31mm
19mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0345

RoHS

Each
1+$4.280
10+$3.000
25+$2.870
50+$2.730
100+$2.240
Metallized PP
Radial Box - 2 Pin
-
5.2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
364A
9.7A
0.0095ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1342

RoHS

Date/Lot Code

Each
1+$4.360
10+$3.220
25+$3.060
50+$2.890
100+$2.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0136ohm
32mm
21mm
12.5mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1417

RoHS

Date/Lot Code

Each
1+$4.000
10+$2.870
25+$2.740
50+$2.610
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6A
0.0207ohm
32mm
24mm
15mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
53X3380

RoHS

Each
1+$6.120
10+$5.320
25+$5.040
50+$4.860
100+$4.690
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
32mm
18mm
28mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
38AJ1362

RoHS

Date/Lot Code

Each
1+$3.490
10+$2.970
25+$2.760
50+$2.540
100+$2.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
19T3706

RoHS

Date/Lot Code

Each
1+$2.480
10+$1.870
25+$1.760
50+$1.650
100+$1.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
32mm
9mm
19mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
38AJ1416

RoHS

Date/Lot Code

Each
1+$2.520
10+$2.120
25+$2.010
50+$1.900
100+$1.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0362ohm
32mm
21mm
12.5mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0370

RoHS

Date/Lot Code

Each
1+$3.710
10+$2.680
25+$2.550
50+$2.420
100+$2.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
243A
8.3A
0.013ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
57X3350

RoHS

Date/Lot Code

Each
1+$6.670
10+$4.920
25+$4.510
50+$4.090
100+$3.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
65V/µs
325A
7A
0.013ohm
32mm
18mm
28mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
56AJ0395

RoHS

Date/Lot Code

Each
1+$3.970
10+$2.860
25+$2.650
50+$2.440
100+$2.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
8.6A
0.012ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
19T3723

RoHS

Each
1+$4.220
10+$3.500
25+$3.330
50+$3.140
100+$2.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
0.014ohm
32mm
15mm
25mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
58Y5421

RoHS

Each
1+$3.030
10+$2.180
25+$2.020
50+$1.850
100+$1.620
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
-
-
R76 Series
-
-55°C
105°C
-
-
56AJ0322

RoHS

Date/Lot Code

Each
1+$3.930
10+$2.830
25+$2.750
50+$2.660
100+$2.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
413A
10.8A
0.0085ohm
32mm
18mm
33mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0271

RoHS

Date/Lot Code

Each
1+$4.430
10+$3.220
25+$3.130
50+$3.040
100+$2.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8.8µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
572A
10.9A
0.0075ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
19T3711

RoHS

Date/Lot Code

Each
1+$2.830
10+$2.450
25+$2.140
50+$2.010
100+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
75V/µs
225A
4A
-
32mm
11mm
21mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
19T3702

RoHS

Date/Lot Code

Each
1+$3.700
10+$2.670
25+$2.440
50+$2.200
100+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
32mm
11mm
21mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
19T3703

RoHS

Date/Lot Code

Each
1+$2.520
10+$2.260
25+$2.060
50+$1.850
100+$1.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
57X3324

RoHS

Date/Lot Code

Each
1+$2.830
10+$1.960
25+$1.850
50+$1.730
100+$1.720
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
32mm
15mm
25mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
1-25 of 366 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK