0
0 Items$0.00

Power Film Capacitors :

49 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1342

RoHS

Date/Lot Code

Each
1+$4.740
10+$3.490
25+$3.170
50+$2.850
100+$2.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0136ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1362

RoHS

Date/Lot Code

Each
1+$3.240
25+$2.360
100+$2.000
250+$1.820
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
96K7466

RoHS

Date/Lot Code

Each
1+$0.972
10+$0.630
25+$0.563
50+$0.496
100+$0.454
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
38AJ1416

RoHS

Date/Lot Code

Each
1+$2.670
25+$2.230
100+$2.070
250+$1.800
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0362ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
29M0456

RoHS

Date/Lot Code

Each
1+$0.990
10+$0.648
25+$0.581
50+$0.514
100+$0.472
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32672L Series
-55°C
125°C
AEC-Q200
41Y9982

RoHS

Each
1+$0.945
10+$0.498
25+$0.480
50+$0.462
100+$0.427
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
56AJ0310

RoHS

Date/Lot Code

Each
1+$3.730
25+$2.750
100+$2.160
250+$2.090
500+$2.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0124ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5583

RoHS

Each
1+$2.410
25+$1.770
100+$1.380
250+$1.330
500+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0335

RoHS

Date/Lot Code

Each
1+$2.850
25+$2.070
100+$1.600
250+$1.540
500+$1.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
127.5A
5A
0.023ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0286

RoHS

Date/Lot Code

Each
1+$3.260
25+$2.420
100+$1.890
250+$1.820
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0168ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1395

RoHS

Date/Lot Code

Each
1+$3.540
25+$2.690
100+$2.100
250+$1.950
500+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
105A
4.7A
0.0286ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0177

RoHS

Date/Lot Code

Each
1+$2.110
10+$1.500
25+$1.400
50+$1.290
100+$1.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.7mm
24V/µs
36A
4.7A
0.026ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0261

RoHS

Date/Lot Code

Each
1+$2.780
10+$2.020
25+$1.830
50+$1.630
100+$1.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0156

RoHS

Date/Lot Code

Each
1+$3.300
25+$2.450
100+$1.910
250+$1.840
500+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.7mm
13V/µs
41A
5.8A
0.0168ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0410

RoHS

Date/Lot Code

Each
1+$2.680
25+$1.950
100+$1.520
250+$1.470
500+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
112A
4.7A
0.0256ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0360

RoHS

Date/Lot Code

Each
1+$3.060
25+$2.230
100+$1.730
250+$1.670
500+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.1A
0.0216ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0385

RoHS

Date/Lot Code

Each
1+$2.200
25+$1.720
100+$1.290
250+$1.260
500+$1.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.4A
0.0289ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0170

RoHS

Date/Lot Code

Each
1+$3.140
25+$2.370
100+$1.860
250+$1.790
500+$1.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.7mm
10V/µs
54A
6.8A
0.0124ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH6854

RoHS

Each
1+$0.945
10+$0.611
25+$0.546
50+$0.481
100+$0.441
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6895

RoHS

Each
1+$0.687
10+$0.347
25+$0.337
50+$0.327
100+$0.317
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32672L Series
-55°C
125°C
AEC-Q200
96K7465

RoHS

Each
1+$0.959
10+$0.622
25+$0.557
50+$0.491
100+$0.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6855

RoHS

Each (Supplied on Full Reel)
Full Reel
3320+$0.301
9960+$0.290
16600+$0.284
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
42Y0051

RoHS

Date/Lot Code

Each
10+$1.130
20+$1.060
30+$0.993
50+$0.924
100+$0.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
-
-
-
18mm
7mm
12.5mm
B32672P Series
-55°C
125°C
AEC-Q200
82AH6915

RoHS

Each
10+$0.661
20+$0.649
30+$0.637
50+$0.625
100+$0.613
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
15kV/µs
-
-
-
18mm
7mm
12.5mm
B32682 Series
-55°C
110°C
-
96K7455

RoHS

Date/Lot Code

Each
10+$0.412
20+$0.404
30+$0.395
50+$0.387
100+$0.378
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1-25 of 49 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK