115V / 230V AC Axial Fans :
28 Products FoundFind a huge range of 115V / 230V AC Axial Fans at Newark Electronics. We stock a wide range of AC Axial Fans, such as 115V, 230V, 220V to 240V & 100V to 240V AC Axial Fans from the worlds top manufacturers including: Orion Fans & Ebm-papst
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $96.910 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 203CFM | - | 42W | 3200rpm | 6 Lead Wires | 310mA | IP20 | - | 5.74m³/min | - | W2S130 Series | ||||||
Each | 1+ $142.990 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | - | 6.33m³/min | - | W2S130 Series | ||||||
Each | 1+ $68.520 5+ $66.810 10+ $65.090 25+ $61.670 50+ $58.240 More Pricing... | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 43dBA | 5.2W | 3200rpm | 2 Lead Wires | 80mA | - | - | - | - | OA109EC Series | ||||||
Each | 1+ $68.450 5+ $66.740 10+ $65.030 25+ $61.600 50+ $58.180 More Pricing... | 115V / 230V | Square | 60mm | 25mm | Ball Bearing | 19.5CFM | 31dBA | 2.4W | 3950rpm | 2 Lead Wires | 90mA | IP68 | - | - | - | OA60EC IP68-ATEX Series | ||||||
Each | 1+ $261.160 5+ $233.940 10+ $206.720 25+ $196.070 | 115V / 230V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 56dBA | 22W | 1700rpm | Terminals | 350mA | - | - | - | - | OA254EC Series | ||||||
Each | 1+ $24.340 5+ $23.000 10+ $21.660 25+ $20.840 50+ $19.480 More Pricing... | 115V / 230V | Square | 80mm | 38mm | Ball Bearing | 31CFM | 29dBA | 12W | 3000rpm | 4 Lead Wires | - | - | - | - | 0.22Inch-H2O | OA80AP Dual Voltage Series | ||||||
Each | 1+ $22.720 | 115V / 230V | Square | 120mm | 25mm | Ball Bearing | 75CFM | 37dBA | 13W | 2900rpm | 4 Lead Wires | - | - | - | - | 0.29Inch-H2O | OA125AP Dual Voltage Series | ||||||
Each | 1+ $261.160 5+ $233.940 10+ $206.720 25+ $196.070 | 115V / 230V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 56dBA | 22W | 1700rpm | 2 Lead Wires | 350mA | - | - | - | - | OA254EC Series | ||||||
Each | 1+ $33.960 | 115V / 230V | Square | 60mm | 25mm | Ball Bearing | 19.5CFM | 31dBA | 2.4W | 3950rpm | 2 Lead Wires | 90mA | - | - | - | - | OA60EC Series | ||||||
Each | 1+ $189.050 | 115V / 230V | Square | 119mm | 25mm | Ball Bearing | 121CFM | 53dBA | 12W | 4850rpm | 2 Lead Wires | - | - | - | 3.417m³/min | - | AC4400FN Series | ||||||
51AK1499 RoHS | Each | 1+ $88.070 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 43dBA | 5.2W | 3200rpm | Terminals | 80mA | IP68 | IP68 | - | - | OA109EC-IP68-ATEX Series | |||||
51AK1498 RoHS | Each | 1+ $76.900 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 43dBA | 5.2W | 3200rpm | Terminals | 80mA | - | - | - | - | OA109EC Series | |||||
51AK1569 RoHS | Each | 1+ $34.780 5+ $34.030 10+ $33.270 25+ $31.760 50+ $30.250 More Pricing... | 115V / 230V | Square | 80mm | 25mm | Ball Bearing | 25CFM | 28dBA | 9W | 3000rpm | 4 Lead Wires | - | - | - | - | 0.21Inch-H2O | OA825AP Dual Voltage Series | |||||
51AK1502 RoHS | Each | 1+ $109.420 5+ $107.070 10+ $104.710 25+ $100.000 50+ $95.290 More Pricing... | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 43dBA | 5.2W | 3200rpm | 2 Lead Wires | 80mA | IP68 | IP68 | - | - | OA109EC-IP68-ATEX Series | |||||
51AK1545 RoHS | Each | 1+ $292.680 5+ $266.260 10+ $239.830 25+ $229.490 | 115V / 230V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 56dBA | 22W | 1700rpm | Terminals | 350mA | - | - | - | - | OA254EC Series | |||||
70AK7922 | Each | 1+ $90.340 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 56.54CFM | 27dB | 1.7W | 1850rpm | Plug | 14mA | - | - | 1.6m³/min | - | AxiACi Series | |||||
70AK7919 | Each | 1+ $90.340 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 101.31CFM | 42dB | 4.4W | 3300rpm | Plug | 34mA | - | - | 2.87m³/min | - | AxiACi Series | |||||
70AK7920 | Each | 1+ $90.340 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 93.06CFM | 40dBA | 3.6W | 3000rpm | Plug | 28mA | - | - | 2.63m³/min | - | AxiACi Series | |||||
Each | 1+ $26.320 5+ $25.400 10+ $24.470 | 115V / 230V | Square | 92mm | 38mm | Ball Bearing | 50CFM | 32dBA | 9W | 3100rpm | 4 Lead Wires | - | - | - | - | 0.22Inch-H2O | OA938AP Dual Voltage Series | ||||||
Each | 10+ $121.490 | 115V / 230V | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | 48dBA | 7.5W | 5000rpm | 2 Lead Wires | - | IP54 | - | 1.334m³/min | - | AC8300H Series | ||||||
Each | 1+ $101.200 | 115V / 230V | Square | 119mm | 32mm | Ball Bearing | 120CFM | 51dBA | 11W | 3400rpm | 2 Lead Wires | - | IP21 | - | 3.4m³/min | - | AC4300H Series | ||||||
Each | 25+ $115.620 50+ $110.390 100+ $105.150 | 115V / 230V | Square | 92mm | 38mm | Ball Bearing | 86CFM | 55dBA | 11W | 6800rpm | 2 Lead Wires | - | IP20 | - | 2.4m³/min | - | AC3200JH Series | ||||||
Each | 1+ $27.020 5+ $26.350 10+ $25.670 25+ $24.320 50+ $22.970 More Pricing... | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 105CFM | 42dB | 15W | 3000rpm | 4 Lead Wires | - | - | - | - | 0.31Inch-H2O | OA109AP Dual Voltage Series | ||||||
Each | 1+ $97.010 5+ $94.580 10+ $92.150 25+ $87.300 50+ $82.450 More Pricing... | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 43dBA | 5.2W | 3200rpm | 2 Lead Wires | 80mA | IP68 | - | - | - | OA109EC-IP68-ATEX Series | ||||||
Each | 25+ $210.930 50+ $201.220 | 115V / 230V | Circular | 172mm | 51mm | Ball Bearing | 206CFM | 50dBA | 12W | 2850rpm | 2 Lead Wires | - | IP54 | - | 5.834m³/min | - | AC6200N Series | ||||||