Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA825AP-11/22-1WBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1569
Product RangeOA825AP Dual Voltage Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.780 |
| 5+ | $34.030 |
| 10+ | $33.270 |
| 25+ | $31.760 |
| 50+ | $30.250 |
| 100+ | $28.740 |
Price for:Each
Minimum: 1
Multiple: 1
$34.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA825AP-11/22-1WBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1569
Product RangeOA825AP Dual Voltage Series
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM25CFM
Noise Rating28dBA
Power Rating9W
Rated Speed3000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.21Inch-H2O
Product RangeOA825AP Dual Voltage Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
3000rpm
Current Rating
-
IP Rating
-
Static Pressure
0.21Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
25CFM
Power Rating
9W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OA825AP Dual Voltage Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
