Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA80AP-11/22-1WBCopy
Newark Part No.89AH2465
Product RangeOA80AP Dual Voltage Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.340 |
| 5+ | $23.000 |
| 10+ | $21.660 |
| 25+ | $20.840 |
| 50+ | $19.480 |
| 100+ | $17.960 |
Price for:Each
Minimum: 1
Multiple: 1
$24.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA80AP-11/22-1WBCopy
Newark Part No.89AH2465
Product RangeOA80AP Dual Voltage Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM31CFM
Noise Rating29dBA
Power Rating12W
Rated Speed3000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.22Inch-H2O
Product RangeOA80AP Dual Voltage Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA80AP Dual Voltage Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
31CFM
Power Rating
12W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for OA80AP-11/22-1WB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
