2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. AC Axial Fans
                                                                                                    Print Page

                                                                                                    8315100206

                                                                                                    AC Axial Fan, 115V / 230V, Square, 120 mm, 38 mm, Ball Bearing, 101.31 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST 8315100206
                                                                                                    EBM-PAPST 8315100206
                                                                                                    EBM-PAPST 8315100206
                                                                                                    EBM-PAPST 8315100206
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No8315100206
                                                                                                    Newark Part No.70AK7919
                                                                                                    Product RangeAxiACi Series
                                                                                                    Also Known AsVWCF119DSGLS, AxiACi120-00206
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$82.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $82.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No8315100206
                                                                                                    Newark Part No.70AK7919
                                                                                                    Product RangeAxiACi Series
                                                                                                    Also Known AsVWCF119DSGLS, AxiACi120-00206
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Nominal Rated Voltage AC115V / 230V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Fan Frame Size120mm
                                                                                                    External Depth38mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Air Flow - CFM101.31CFM
                                                                                                    Noise Rating42dB
                                                                                                    Power Rating4.4W
                                                                                                    Rated Speed3300rpm
                                                                                                    Power Connection TypePlug
                                                                                                    Current Rating34mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min2.87m³/min
                                                                                                    Product RangeAxiACi Series
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Technical Specifications

                                                                                                    Nominal Rated Voltage AC

                                                                                                    115V / 230V

                                                                                                    Fan Frame Size

                                                                                                    120mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Noise Rating

                                                                                                    42dB

                                                                                                    Rated Speed

                                                                                                    3300rpm

                                                                                                    Current Rating

                                                                                                    34mA

                                                                                                    Air Flow - m3/min

                                                                                                    2.87m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    External Depth

                                                                                                    38mm

                                                                                                    Air Flow - CFM

                                                                                                    101.31CFM

                                                                                                    Power Rating

                                                                                                    4.4W

                                                                                                    Power Connection Type

                                                                                                    Plug

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    AxiACi Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Alternatives for 8315100206

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2020)