Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-11/22-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2364
Product RangeOA109AP Dual Voltage Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.440 |
| 5+ | $34.560 |
| 10+ | $33.670 |
| 25+ | $31.900 |
| 50+ | $30.120 |
| 100+ | $28.350 |
| 250+ | $26.580 |
| 5000+ | $26.050 |
Price for:Each
Minimum: 1
Multiple: 1
$35.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-11/22-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2364
Product RangeOA109AP Dual Voltage Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105CFM
Noise Rating42dBA
Power Rating15W
Rated Speed3000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.31Inch-H2O
Product RangeOA109AP Dual Voltage Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA109AP Dual Voltage Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105CFM
Power Rating
15W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
0.31Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OA109AP-11/22-1WB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
