Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100213Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK7920
Product RangeAxiACi Series
Also Known AsVWCF119DSGLS, AxiACi120-00213
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $70.040 |
| 5+ | $68.460 |
| 10+ | $68.210 |
| 25+ | $66.180 |
| 50+ | $64.160 |
| 100+ | $62.130 |
| 250+ | $60.100 |
Price for:Each
Minimum: 1
Multiple: 1
$70.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100213Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK7920
Product RangeAxiACi Series
Also Known AsVWCF119DSGLS, AxiACi120-00213
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM93.06CFM
Noise Rating40dBA
Power Rating3.6W
Rated Speed3000rpm
Power Connection TypePlug
Current Rating28mA
IP Rating-
Air Flow - m3/min2.63m³/min
Product RangeAxiACi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
3000rpm
Current Rating
28mA
Air Flow - m3/min
2.63m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
93.06CFM
Power Rating
3.6W
Power Connection Type
Plug
IP Rating
-
Product Range
AxiACi Series
Technical Docs (2)
Alternatives for 8315100213
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
