0
0 Items$0.00

230V AC Axial Fans :

364 Products Found
Find a huge range of 230V AC Axial Fans at Newark Electronics. We stock a wide range of AC Axial Fans, such as 115V, 230V, 100V to 240V & 220V to 240V AC Axial Fans from the worlds top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Adda & Multicomp

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
86K9864

RoHS

Each
1+$78.230
5+$74.690
10+$71.140
25+$67.160
50+$66.950
More Pricing...
230V
Square
119mm
38mm
Sleeve Bearing
94.2CFM
40dBA
19W
2650rpm
2 Lead Wires
-
-
IP20
2.64m³/min
-
-
-
4000Z Series
47M2624

RoHS

Each
1+$74.060
5+$72.580
10+$71.100
25+$69.620
50+$68.140
More Pricing...
230V
Square
119mm
38mm
Ball Bearing
94.2CFM
47dBA
18W
2950rpm
2 Lead Wires
-
-
IP20
2.67m³/min
-
-
-
4600 Series
88K2731

RoHS

Each
1+$146.820
5+$140.080
10+$133.330
25+$131.580
50+$128.950
More Pricing...
230V
Circular
172mm
38mm
Ball Bearing
230CFM
57dBA
28W
3350rpm
Terminals
130mA
-
IP22
6.51m³/min
-
-
-
W2E142 Series
15B5338

RoHS

Each
1+$76.080
5+$75.660
10+$75.240
25+$74.820
50+$74.390
More Pricing...
230V
Circular
108mm
37mm
Ball Bearing
73.45CFM
42dBA
19W
2600rpm
2 Lead Wires
-
-
IP20
2.09m³/min
-
-
-
4600 Series
39C9447

RoHS

Each
1+$90.040
5+$86.100
10+$83.830
25+$81.570
50+$79.300
More Pricing...
230V
Circular
119mm
38mm
Ball Bearing
94.2CFM
40dBA
18W
2950rpm
2 Lead Wires
-
-
IP20
2.667m³/min
-
-
-
4000Z Series
86K9877

RoHS

Each
1+$174.930
5+$165.510
10+$156.090
25+$155.600
50+$152.490
More Pricing...
230V
Square
135mm
38mm
Ball Bearing
138.3CFM
46dBA
30W
2700rpm
2 Lead Wires
-
-
IP20
3.917m³/min
-
-
-
5600 Series
86K9798

RoHS

Each
1+$405.700
5+$361.790
10+$317.880
25+$312.490
50+$306.240
230V
Square
280mm
80mm
Ball Bearing
1100CFM
73dBA
200W
2850rpm
Terminal Block
-
-
IP44
30.8m³/min
-
-
-
W2E250 Series
82K9378

RoHS

Each
1+$311.120
5+$294.930
10+$278.730
25+$266.340
50+$261.010
230V
Circular
150mm
55mm
Ball Bearing
223.6CFM
53dBA
39W
3250rpm
2 Lead Wires with Splice Terminals
310mA
-
IP20
6.33m³/min
-
-
-
W2S130 Series
88K2734

RoHS

Each
1+$184.110
5+$176.820
10+$169.530
25+$167.840
50+$164.480
230V
Circular
172mm
55mm
Ball Bearing
250.1CFM
62dBA
46W
3050rpm
2 Lead Wires
-
-
IP20
7m³/min
-
-
-
W2S130 Series
11J4700

RoHS

Each
1+$377.100
5+$373.480
10+$369.850
25+$362.450
50+$355.060
230V
Square
250mm
80mm
Ball Bearing
1077.1CFM
66dBA
180W
2700rpm
4 Lead Wires
790mA
-
IP44
31.084m³/min
-
-
-
W2E250 Series
79R8728

RoHS

Each
1+$328.580
5+$322.010
10+$315.440
25+$308.870
50+$302.290
230V
Circular
260mm
80mm
Ball Bearing
-
-
87W
3100rpm
Terminals
390mA
-
IP44
-
-
-
-
W2E208 Series
86K9800

RoHS

Each
1+$130.110
5+$127.400
10+$124.690
25+$119.270
50+$113.840
More Pricing...
230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3250rpm
2 Lead Wires
310mA
-
IP20
6.33m³/min
-
-
-
W2S130 Series
88K2741

RoHS

Each
1+$61.780
5+$58.760
10+$55.740
25+$52.620
50+$52.460
More Pricing...
230V
Square
119mm
38mm
Sleeve Bearing
94.1CFM
46dBA
19W
2650rpm
2 Lead Wires
-
-
IP54, IP65
2.66m³/min
-
-
-
4000 N Series
88K2743

RoHS

Each
1+$81.630
5+$78.150
10+$74.670
25+$70.560
50+$70.340
More Pricing...
230V
Square
119mm
38mm
Ball Bearing
94CFM
40dBA
19W
2650rpm
2 Lead Wires
-
-
IP20
2.667m³/min
-
-
-
4000Z Series
86K9863

RoHS

Each
1+$67.020
5+$63.790
10+$60.560
25+$57.220
50+$57.050
More Pricing...
230V
Square
119mm
38mm
Sleeve Bearing
106CFM
50dBA
18W
-
2 Lead Wires
-
-
IP20
3m³/min
-
-
-
4600X Series
79R7861

RoHS

Each
1+$444.240
5+$434.770
10+$425.290
25+$416.780
50+$408.280
230V
Circular
330mm
87mm
Ball Bearing
1147.72CFM
-
140W
1600rpm
4 Lead Wires
610mA
-
IP44
32.5m³/min
-
-
-
A4E330 Series
03P3598

RoHS

Each
1+$217.300
5+$210.200
10+$203.100
25+$199.660
50+$195.670
230V
Circular
172mm
51mm
Ball Bearing
294.2CFM
58dBA
29W
3300rpm
Terminals
130mA
-
IP20
8.353m³/min
-
-
-
W2E143 Series
01M9464

RoHS

Each
1+$231.150
5+$226.270
10+$222.400
25+$217.940
50+$214.330
230V
Square
200mm
80mm
Ball Bearing
518CFM
58dBA
80W
2800rpm
Terminals
350mA
-
IP44
17.16m³/min
-
-
-
W2E200 Series
86K9797

RoHS

Each
1+$438.150
5+$429.390
10+$420.620
25+$411.860
50+$403.100
230V
Circular
260mm
80mm
Ball Bearing
544CFM
70dBA
87W
-
2 Lead Wires
-
-
IP44
15.4m³/min
-
-
-
W2E208 Series
88K2732

RoHS

Each
1+$119.430
5+$113.830
10+$108.230
25+$106.310
50+$104.180
More Pricing...
230V
Circular
172mm
55mm
Ball Bearing
224CFM
53dBA
39W
3250rpm
2 Lead Wires
-
-
IP20
6.334m³/min
-
-
-
W2S130 Series
86T5985

RoHS

Each
1+$446.060
5+$436.630
10+$429.160
25+$420.550
50+$383.360
230V
Circular
450mm
129mm
Ball Bearing
2171.85CFM
-
355W
1600rpm
4 Lead Wires
1.55A
-
IP44
61.5m³/min
-
-
-
A4E450 Series
23T3646

RoHS

Each
1+$342.220
5+$334.990
10+$329.260
25+$322.650
50+$294.100
230V
Circular
300mm
35.5mm
Ball Bearing
-
-
150W
2600rpm
4 Lead Wires
660mA
-
IP44
-
-
-
-
S Series
26M8447

RoHS

Each
1+$467.240
5+$457.900
10+$448.550
25+$439.210
50+$429.860
230V
Circular
400mm
68mm
Ball Bearing
-
-
240W
1700rpm
4 Lead Wires
1.06A
-
IP44
-
-
-
-
S Series
88K2742

RoHS

Each
1+$84.560
5+$80.910
10+$77.250
25+$72.930
50+$72.700
More Pricing...
230V
Square
119mm
38mm
Ball Bearing
106CFM
51dBA
18W
-
2 Lead Wires
-
-
IP20
2.97m³/min
-
-
-
4000X Series
43Y7833

RoHS

Date/Lot Code

Each
1+$73.160
5+$68.170
10+$63.190
25+$58.200
50+$54.770
More Pricing...
230V
Circular
172mm
38mm
Ball Bearing
212CFM
56dBA
35W
3200rpm
Terminals
190mA
-
-
6m³/min
-
-
156.8Pa
15038PB Series
1-25 of 364 items
of 15 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY