Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109EC-UR-1WBIP68ACopy
Newark Part No.51AK1502
Product RangeOA109EC-IP68-ATEX Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.420 |
| 5+ | $107.070 |
| 10+ | $104.710 |
| 25+ | $100.000 |
| 50+ | $95.290 |
| 100+ | $90.580 |
Price for:Each
Minimum: 1
Multiple: 1
$109.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109EC-UR-1WBIP68ACopy
Newark Part No.51AK1502
Product RangeOA109EC-IP68-ATEX Series
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM106CFM
Noise Rating43dBA
Power Rating5.2W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Product RangeOA109EC-IP68-ATEX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
3200rpm
Current Rating
80mA
IP Rating
IP68
Product Range
OA109EC-IP68-ATEX Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
5.2W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA109EC-UR-1WBIP68A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
