Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoAC3200JHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87K1971
Product RangeAC3200JH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $154.260 |
Price for:Each
Minimum: 36
Multiple: 36
$5,553.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoAC3200JHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87K1971
Product RangeAC3200JH Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM86CFM
Noise Rating55dBA
Power Rating11W
Rated Speed6800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.4m³/min
Product RangeAC3200JH Series
SVHCLead (14-Jun-2023)
Product Overview
The AC3200JH is a compact Axial Fan with ball bearings and fiberglass-reinforced plastic (PA) impeller. This AC fan features fiberglass-reinforced plastic (PBTP) housing, power connection is via single strands TR 64 22AWG leaded wire cable. The motor is protected against blocking. The direction of rotation is right, looking at rotor and the air exhaust over struts.
- IP20 Protection rating
- -20 to 70°C Ambient temperature range
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
6800rpm
Current Rating
-
Air Flow - m3/min
2.4m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
86CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
AC3200JH Series
Technical Docs (3)
Alternatives for AC3200JH
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
