Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJTK3048S15Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85Y2892
Product RangeJTK30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.370 |
| 5+ | $56.860 |
| 10+ | $55.340 |
| 25+ | $53.320 |
| 100+ | $50.290 |
Price for:Each
Minimum: 1
Multiple: 1
$58.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTK3048S15Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85Y2892
Product RangeJTK30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeJTK30 Series
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width25mm
DC / DC Converter MountingThrough Hole
Height10.9mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Single and Dual Outputs
- Wide 4:1 Input Range
- High Power Density, 1" x 1" Package
- Operating Temperature -40°C to 100°C
- 1600VDC Isolation
- Output Trim ±10%
- Remote On/Off
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
25mm
Height
10.9mm
Input Voltage DC Min
18V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Product Range
JTK30 Series
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
25.4mm
Input Voltage DC Max
75V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
