0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2,206 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8644

RoHS

Each
1+$15.200
5+$14.820
10+$14.420
25+$13.910
100+$13.140
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
26M8306

RoHS

Each
1+$62.350
10+$59.490
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
85AC3149

RoHS

Each
1+$12.170
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
-
67mA
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
45Y3028

RoHS

Each
1+$28.380
ITE
SIP
4:1
6W
1 Output
5V
1.2A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WI
99Y8138

RoHS

Each
1+$121.000
5+$117.890
10+$114.790
50+$110.650
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
-
2A
-
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
45Y3061

RoHS

Each
1+$34.810
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
45Y2672

RoHS

Each
1+$83.130
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 30WI Series
73J2099

RoHS

Each
1+$70.810
10+$67.450
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
PXD10 Series
35R0775

RoHS

Each
1+$35.290
5+$34.400
10+$33.510
50+$32.330
100+$30.690
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
-
500mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK15 Series
75T7067

RoHS

Each
1+$29.490
5+$26.150
10+$22.160
50+$21.770
100+$21.390
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
31T8400

RoHS

Each
1+$36.220
5+$34.490
10+$32.760
50+$31.720
100+$31.280
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WI Series
95W3706

RoHS

Each
1+$73.150
5+$71.810
10+$70.460
50+$68.670
ITE
DIP
2:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 30 Series
49X9900

RoHS

Each
1+$10.060
5+$9.840
10+$9.610
50+$9.310
100+$9.180
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
90Y8810

RoHS

Each
1+$38.860
5+$38.590
10+$38.320
50+$37.120
100+$36.990
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
-
800mA
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
08P1144

RoHS

Each
1+$17.810
5+$17.350
10+$16.890
50+$16.290
100+$15.380
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
-
300mA
-
Regulated
1.6kV
24V
-
Fixed
21.85mm
10.6mm
-
9.2mm
18V
36V
IZ Series
56AC6910

RoHS

Each
1+$15.560
5+$15.460
10+$15.360
50+$14.750
100+$13.510
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
18V
36V
TEC 3 Series
85AC3162

RoHS

Each
1+$9.810
ITE
SIP
2:1
2W
1 Output
15V
134mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
18V
36V
TEC 2
74AC2232

RoHS

Each
1+$56.220
5+$55.890
10+$55.550
50+$53.780
ITE
DIP
4:1
5W
1 Output
12V
416mA
-
-
-
-
Regulated
1.6kV
48V
-
Fixed, Adjustable
20mm
10.2mm
-
32mm
18V
75V
TVN 5WI Series
40AH0519

RoHS

Each
1+$63.960
ITE
DIP
2:1
40W
1 Output
5V
8A
-
-
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
TEN 40E
27AJ4914

RoHS

Each
1+$73.810
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
-
-667mA
-
-
1.6kV
12V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
18V
PXD20 Series
30AJ8811

RoHS

Each
1+$15.650
5+$15.540
10+$15.420
50+$14.940
100+$14.740
ITE
SIP
4:1
4W
1 Output
5V
800mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
36V
TMR 4WI Series
34AK0910

RoHS

Each
1+$33.410
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 12WI Series
34AK2956

RoHS

Each
1+$33.330
5+$33.090
10+$32.860
50+$31.830
100+$30.820
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
08AM1689

RoHS

Each
1+$12.270
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
08AM1690

RoHS

Each
1+$12.270
ITE & Industrial
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
-
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
1-25 of 2206 items
of 89 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER