JTK30 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $66.750 5+ $65.110 10+ $63.460 50+ $61.260 | Total:$66.75 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | - | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | ||||
XP POWER | Each | 1+ $63.440 5+ $61.870 10+ $60.280 50+ $58.170 | Total:$63.44 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | - | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | ||||
XP POWER | Each | 1+ $63.440 5+ $61.870 10+ $60.280 50+ $58.170 | Total:$63.44 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | - | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | ||||
Each | 1+ $63.490 5+ $61.910 10+ $60.320 25+ $58.210 100+ $55.050 | Total:$63.49 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 10+ $57.760 25+ $55.740 100+ $52.710 | Total:$577.60 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | Through Hole | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 10+ $57.760 25+ $55.740 100+ $52.710 | Total:$577.60 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | Through Hole | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 10+ $60.320 25+ $58.210 100+ $55.050 | Total:$603.20 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 10+ $57.760 25+ $55.740 100+ $52.710 | Total:$577.60 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | Through Hole | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 10+ $57.760 25+ $55.740 100+ $52.710 | Total:$577.60 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | Through Hole | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
XP POWER | Each | 1+ $63.440 5+ $61.870 10+ $60.280 50+ $58.170 | Total:$63.44 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25mm | - | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | ||||
Each | 10+ $57.760 25+ $55.740 100+ $52.710 | Total:$577.60 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | Through Hole | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 10+ $60.320 25+ $58.210 100+ $55.050 | Total:$603.20 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 18V | 75V | JTK30 Series | |||||