0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82Y6830

RoHS

Each
1+$58.920
5+$57.410
10+$55.880
50+$53.860
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
25mm
-
10.9mm
25.4mm
9V
36V
JTK30 Series
82Y6829

RoHS

Each
1+$58.920
5+$57.410
10+$55.880
50+$53.860
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
Regulated
1.6kV
24V
Fixed
25mm
-
10.9mm
25.4mm
9V
36V
JTK30 Series
99Y0428

RoHS

Each
25+$18.900
50+$18.500
100+$17.700
250+$16.700
Gate Drive
SIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
5V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
99Y0436

RoHS

Each
10+$19.090
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
99Y0432

RoHS

Each
1+$19.230
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
99Y0448

RoHS

Each
25+$18.900
50+$18.500
100+$17.700
250+$16.700
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
12V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
9V
18V
MGJ6 Series
99Y0452

RoHS

Each
25+$19.200
50+$18.990
100+$18.720
250+$18.460
Gate Drive
SIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
24V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
18V
36V
MGJ6 Series
85Y2891

RoHS

Each
10+$55.640
25+$53.620
100+$50.590
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
Through Hole
10.9mm
25.4mm
18V
75V
JTK30 Series
85Y2893

RoHS

Each
10+$55.640
25+$53.620
100+$50.590
ITE
DIP
4:1
30W
1 Output
3.3V
7A
-
-
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
Through Hole
10.9mm
25.4mm
18V
75V
JTK30 Series
99Y0440

RoHS

Each
25+$19.230
50+$18.820
100+$18.010
250+$17.030
Gate Drive
SIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
12V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
9V
18V
MGJ6 Series
99Y0456

RoHS

Each
25+$19.230
50+$18.820
100+$18.010
250+$17.030
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
24V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
18V
36V
MGJ6 Series
85Y2890

RoHS

Each
10+$55.640
25+$53.620
100+$50.590
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
Through Hole
10.9mm
25.4mm
18V
75V
JTK30 Series
85Y2887

RoHS

Each
10+$55.640
25+$53.620
100+$50.590
ITE
DIP
4:1
30W
1 Output
3.3V
7A
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
25mm
Through Hole
10.9mm
25.4mm
9V
36V
JTK30 Series
99Y0460

RoHS

Each
25+$19.200
50+$18.990
100+$18.720
250+$18.460
Gate Drive
SIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
24V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
18V
36V
MGJ6 Series
85Y2892

RoHS

Each
10+$55.640
25+$53.620
100+$50.590
ITE
DIP
4:1
30W
1 Output
15V
2A
-
-
Regulated
1.6kV
48V
Fixed, Adjustable
25mm
Through Hole
10.9mm
25.4mm
18V
75V
JTK30 Series
99Y0444

RoHS

Each
25+$19.200
50+$18.990
100+$18.720
250+$18.460
Gate Drive
SIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
12V
Fixed
28.12mm
Through Hole
10.9mm
38.89mm
9V
18V
MGJ6 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER