0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

632 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
70AJ5520

RoHS

Each
1+$78.880
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
70AJ5518

RoHS

Each
1+$67.930
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
70AJ5510

RoHS

Each
1+$75.160
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
-
70AJ5509

RoHS

Each
1+$88.600
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
-
11R6493

RoHS

Date/Lot Code

Each
1+$66.110
5+$63.990
10+$63.090
25+$61.930
50+$61.180
More Pricing...
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
-
49Y4006

RoHS

Each
1+$29.780
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
-
45Y2672

RoHS

Each
1+$83.130
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 30WI Series
-
50P8792

RoHS

Each
1+$96.260
5+$95.540
10+$94.810
50+$92.110
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
416mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 30WIN Series
-
51R7564

RoHS

Each
1+$60.480
5+$59.980
10+$59.480
50+$58.900
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 30 Series
-
79Y9337

RoHS

Each
1+$34.930
5+$34.350
10+$33.760
50+$33.180
100+$32.950
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
76V
CCG30 Series
-
49Y4003

RoHS

Each
1+$33.900
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
-
-
63W5018

RoHS

Each
1+$109.860
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-15V
-
-1A
-
-
1.5kV
48V
-
Fixed
40.6mm
10.2mm
-
50.8mm
18V
75V
TEN 30WI Series
-
95W3706

RoHS

Each
1+$73.150
5+$71.810
10+$70.460
50+$68.670
ITE
DIP
2:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 30 Series
-
85AC3269

RoHS

Each
1+$96.990
Medical
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
THM 30WI
-
85AC3264

RoHS

Each
1+$84.370
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
THM 30
-
85AC3265

RoHS

Each
1+$96.990
Medical
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
THM 30WI
-
85AC3256

RoHS

Each
1+$90.520
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
THM 30
-
70AJ5528

RoHS

Each
1+$84.180
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
110V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
36V
160V
THN 30WIR
-
70AC7203

RoHS

BEL POWER SOLUTIONS
Each
1+$75.520
5+$72.950
10+$72.080
25+$70.490
50+$69.460
More Pricing...
ITE
Quarter Brick, DOSA
8:1
30W
1 Output
5V
6A
-
-
-
-
-
2.25kV
72V
-
Fixed, Adjustable
36.75mm
15mm
-
58.42mm
16.8V
137.5V
QB Series
-
03AM0840

RoHS

Each
1+$93.150
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
36V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
75V
TEN 30UIR Series
-
03AM7265

RoHS

Each
1+$85.420
5+$83.230
10+$81.040
25+$78.120
100+$73.740
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
Regulated
4kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
75V
JHM30 Series
-
03AM7259

RoHS

Each
1+$84.150
5+$82.030
10+$79.920
25+$77.100
100+$72.860
Medical
DIP
2:1
30W
2 Output
5V
3A
-5V
-
-3A
-
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM30 Series
-
03AM7263

RoHS

Each
1+$74.010
5+$72.150
10+$70.290
25+$67.810
100+$64.080
Medical
DIP
2:1
30W
1 Output
15V
2A
-
-
-
-
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM30 Series
-
03AM7257

RoHS

Each
1+$74.010
5+$72.150
10+$70.290
25+$67.810
100+$64.080
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
JHM30 Series
-
03AM0842

RoHS

Each
1+$93.150
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
36V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
75V
TEN 30UIR Series
-
1-25 of 632 items
of 26 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER