0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

356 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
26M8306

RoHS

Each
1+$62.350
10+$59.490
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
-
99Y8138

RoHS

Each
1+$121.000
5+$117.890
10+$114.790
50+$110.650
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
-
73J2099

RoHS

Each
1+$70.810
10+$67.450
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
PXD10 Series
-
05M6958

RoHS

Each
1+$34.400
10+$31.240
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
18V
36V
-
-
51R7564

RoHS

Each
1+$60.480
5+$59.980
10+$59.480
50+$58.900
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 30 Series
-
45Y2560

RoHS

Each
1+$69.070
Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
THM 10WI Series
-
69AH9234

RoHS

Each
1+$38.860
5+$38.170
10+$37.490
50+$35.510
100+$33.000
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 10WIR Series
-
04AM2435

RoHS

Each
1+$57.740
5+$56.280
10+$54.830
25+$52.900
100+$49.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
4.5V
18V
JMR10 Series
-
04AM2439

RoHS

Each
1+$57.740
5+$56.280
10+$54.830
25+$52.900
100+$49.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
JMR10 Series
-
03AM7258

RoHS

Each
1+$74.010
5+$72.150
10+$70.290
25+$67.810
100+$64.080
Medical
DIP
2:1
30W
1 Output
15V
2A
-
-
Regulated
4kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
JHM30 Series
-
04AM2443

RoHS

Each
1+$57.740
5+$56.280
10+$54.830
25+$52.900
100+$49.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
JMR10 Series
-
03AM7263

RoHS

Each
1+$74.010
5+$72.150
10+$70.290
25+$67.810
100+$64.080
Medical
DIP
2:1
30W
1 Output
15V
2A
-
-
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM30 Series
-
04AM2445

RoHS

Each
1+$73.510
5+$71.660
10+$69.810
25+$67.340
100+$63.650
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
5V
2A
-5V
-2A
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
-
55AH0116

RoHS

Each
1+$26.530
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
TEL 10
-
85Y2897

RoHS

Each
1+$35.980
5+$35.060
10+$34.140
25+$32.910
100+$31.060
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
JWK10 Series
-
45Y2451

RoHS

Each
1+$33.230
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
48V
EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
36V
75V
THL 10 Series
-
45Y2335

RoHS

Each
1+$27.600
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
12V
EN, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
THD 10N Series
-
45Y2438

RoHS

Each
1+$33.230
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
36V
THL 10 Series
-
45Y2346

RoHS

Each
1+$28.160
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
36V
THD 10N Series
-
45Y2430

RoHS

Each
1+$33.230
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
12V
EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
9V
18V
THL 10 Series
-
85AC3281

RoHS

Each
1+$95.510
Medical
DIP
4:1
30W
1 Output
15V
2A
-
-
-
5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
THM 30WI
-
55AH0102

RoHS

Each
1+$26.530
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
12V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
18V
TEL 10
-
07AH2501

RoHS

Each
1+$29.970
5+$29.190
10+$28.420
25+$27.390
100+$25.840
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
13.7mm
10.5mm
Through Hole
23.8mm
9V
36V
JTR10 Series
-
14AC5297

RoHS

Each
1+$66.180
5+$64.040
10+$63.140
50+$61.100
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
9.3mm
-
50.8mm
10V
40V
TEN 25WI Series
-
82Y6797

RoHS

Each
1+$37.950
5+$36.970
10+$35.980
50+$34.660
100+$32.710
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.16mm
-
25.4mm
18V
36V
JSM10 Series
-
1-25 of 356 items
of 15 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER