Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoITU0312D15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH2523
Product RangeITR03 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
| 5+ | $14.580 |
| 10+ | $14.200 |
| 25+ | $13.690 |
| 100+ | $12.940 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoITU0312D15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH2523
Product RangeITR03 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2100mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width14mm
Height8.1mm
DC / DC Converter MountingThrough Hole
Depth14mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeITR03 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for ITU0312D15
1 Product Found
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
8.1mm
Depth
14mm
Input Voltage DC Max
18V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
14mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
ITR03 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
