Isolated Through Hole DC / DC Converters :
315 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(36)
(56)
(124)
(99)
Width
=14mm
1
(2)
(6)
(24)
(1177)
(6)
(29)
(24)
(98)
DC / DC Converter Type
(315)
DC / DC Converter Output Type
(315)
Depth
(298)
(17)
Power Supply Applications
(283)
Isolation Voltage
(282)
(32)
(1)
Input Ratio
(276)
(39)
Height
(266)
(32)
(16)
Output Regulation
(206)
DC / DC Converter Mounting
(185)
Packaging
(315)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$24.590 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | - | 2.25kV | 24V | - | Fixed | 14mm | 8.5mm | Through Hole | 24.1mm | 9V | 36V | TEL 8WI | ||||||
Each | 1+$21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 3 Series | ||||||
Each | 1+$21.510 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+$17.310 5+$16.870 10+$16.420 25+$15.830 100+$14.940 | - | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+$24.110 5+$23.480 10+$22.860 25+$22.020 100+$20.770 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | IEU03 Series | ||||||
Each | 1+$26.400 5+$25.720 10+$25.040 25+$24.130 100+$22.760 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | IEU03 Series | ||||||
Each | 1+$14.390 5+$14.020 10+$13.660 25+$13.180 100+$12.450 | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+$24.110 5+$23.480 10+$22.860 25+$22.020 100+$20.770 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | IEU03 Series | ||||||
Each | 1+$14.950 5+$14.580 10+$14.200 25+$13.690 100+$12.940 | - | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+$21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+$23.700 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+$19.750 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+$21.780 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 2 Series | ||||||
Each | 1+$19.750 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+$21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 3 Series | ||||||
Each | 1+$21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 4.5V | 10V | TDL 3 Series | ||||||
Each | 1+$21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+$23.700 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+$23.700 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+$23.700 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 36V | 75V | TDL 3 Series | ||||||
Each | 1+$21.920 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 18V | 36V | TDL 3 Series | ||||||
Each | 1+$21.510 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+$19.750 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+$19.750 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||
Each | 1+$21.510 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | EN, IEC, UL | Fixed | 14mm | 8mm | Through Hole | 14mm | 9V | 18V | TDL 2 Series | ||||||