0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

1,435 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1461

RoHS

Each
1+$27.840
ITE
DIP
2:1
5W
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEL 5 Series
66AH7087

RoHS

Each
1+$18.390
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
SPB09 Series
45Y3061

RoHS

Each
1+$40.830
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
58M7573

RoHS

Each
1+$19.770
5+$17.570
10+$14.930
50+$13.620
100+$12.730
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
-
11.1mm
21.85mm
9V
18V
IW Series
75T7067

RoHS

Each
1+$34.660
5+$30.740
10+$26.030
50+$25.580
100+$25.120
ITE
DIP
2:1
6W
2 Output
15V
200mA
-
-15V
-
200mA
-
1.6kV
12V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
18V
JCD06 Series
90Y8810

RoHS

Each
1+$52.790
ITE
SIP
2:1
9W
2 Output
5V
800mA
-
-5V
-
800mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
-
11.2mm
21.8mm
9V
18V
TMR 9 Series
54X5278

RoHS

Each
1+$26.300
5+$25.630
10+$24.950
50+$24.050
100+$22.690
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
-
11.1mm
21.85mm
9V
18V
ITX Series
85AC3256

RoHS

Each
1+$92.060
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
18V
THM 30
85AC3235

RoHS

Each
1+$76.160
Medical
DIP
2:1
20W
1 Output
12V
1.67A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
40.6mm
9V
18V
THM 20
58M7722

RoHS

Each
1+$108.690
5+$106.790
10+$104.890
25+$102.990
ITE
DIP
2:1
40W
1 Output
15V
2.66A
-
-
-
-
-
1.5kV
12V
-
Fixed
50.8mm
-
10.2mm
50.8mm
9V
18V
JCP40 Ceries
27AJ4914

RoHS

Each
1+$102.450
10+$99.090
ITE
DIP
2:1
20W
2 Output
15V
667mA
-
-15V
-
-667mA
-
1.6kV
12V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
18V
PXD20 Series
13AJ1196

RoHS

Each
1+$12.000
5+$11.910
10+$11.810
25+$11.320
50+$11.270
More Pricing...
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
19.1mm
-
6.8mm
32.6mm
9V
18V
PYBJ6 Series
05M7024

RoHS

Each
1+$18.790
10+$18.000
25+$16.840
50+$16.180
ITE
DIP
2:1
6W
2 Output
12V
250mA
-
-12V
-
250mA
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
9V
18V
-
59AK7072

RoHS

Each
1+$39.220
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
-
-
-
1.5kV
12V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
18V
TEL 15N Series
31AK7858

RoHS

Each
1+$50.920
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
THM 6 Series
86AK9157

RoHS

Each
1+$45.390
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
04AM2435

RoHS

Each
1+$66.640
5+$64.930
10+$63.220
25+$60.940
100+$57.530
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
Regulated
5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
4.5V
18V
JMR10 Series
03AM7254

RoHS

Each
1+$97.120
5+$94.630
10+$92.140
25+$88.820
100+$83.840
Medical
DIP
2:1
30W
2 Output
5V
3A
-
-5V
-
-3A
Regulated
4kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
JHM30 Series
86AK9159

RoHS

Each
1+$45.390
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
04AM2436

RoHS

Each
1+$66.640
5+$64.930
10+$63.220
25+$60.940
100+$57.530
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
-
-
Regulated
5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
4.5V
18V
JMR10 Series
03AM7257

RoHS

Each
1+$85.420
5+$83.230
10+$81.040
25+$78.120
100+$73.740
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
Regulated
4kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
JHM30 Series
03AM7258

RoHS

Each
1+$85.420
5+$83.230
10+$81.040
25+$78.120
100+$73.740
Medical
DIP
2:1
30W
1 Output
15V
2A
-
-
-
-
Regulated
4kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
JHM30 Series
03AM7255

RoHS

Each
1+$97.120
5+$94.630
10+$92.140
25+$88.820
100+$83.840
Medical
DIP
2:1
30W
2 Output
12V
1.25A
-
-12V
-
-1.25A
Regulated
4kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
JHM30 Series
03AM7256

RoHS

Each
1+$85.420
5+$83.230
10+$81.040
25+$78.120
100+$73.740
Medical
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
4kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
JHM30 Series
86AK9158

RoHS

Each
1+$45.390
ITE & Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
1-25 of 1435 items
of 58 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER