0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2,148 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
54AC6727

RoHS

Date/Lot Code

Each
1+$2.150
10+$2.040
25+$1.990
50+$1.950
100+$1.920
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
61K3064

RoHS

Each
1+$6.540
5+$6.330
10+$6.240
25+$6.120
50+$6.030
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
45W8514

RoHS

Each
1+$11.260
5+$10.900
10+$10.740
25+$10.090
50+$9.950
More Pricing...
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
23M7000

RoHS

Each
1+$8.960
5+$8.660
10+$8.530
25+$8.410
50+$8.290
More Pricing...
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
69AH6324

RoHS

Each
1+$1.860
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
61K3062

RoHS

Date/Lot Code

Each
25+$5.820
50+$5.740
125+$5.660
250+$5.550
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
01AJ9630

RoHS

Each
1+$10.310
5+$9.970
10+$9.840
25+$9.650
50+$9.520
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
5V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
MGJ2 Series
85AC3149

RoHS

Each
1+$12.170
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
51R5186

RoHS

Each
1+$46.000
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
88M0711

RoHS

Each
1+$6.320
5+$6.160
10+$5.990
25+$5.770
100+$5.440
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
9.8mm
Through Hole
11.68mm
4.5V
5.5V
-
93K0666

RoHS

Each
1+$5.510
5+$5.500
10+$5.470
50+$5.400
100+$5.310
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
10.2mm
-
11.5mm
4.5V
5.5V
TME Series
38K2364

RoHS

Each
1+$11.120
5+$10.830
10+$10.530
50+$10.140
100+$9.550
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
10.16mm
-
11.68mm
4.5V
5.5V
IL Series
49X9900

RoHS

Each
1+$10.060
5+$9.840
10+$9.610
50+$9.310
100+$9.180
ITE
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.6kV
5V
-
Fixed
7.62mm
11mm
-
17mm
4.5V
9V
TMR 1 Series
97K6537

RoHS

MURATA POWER SOLUTIONS
Each
1+$6.610
5+$6.400
10+$6.310
25+$6.190
50+$6.100
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
NMA Series
81Y6249

RoHS

Each
1+$5.360
5+$5.230
10+$5.080
50+$4.890
100+$4.610
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
9.65mm
-
11.68mm
4.5V
5.5V
IE Series
12AC6845

RoHS

Each
1+$8.220
5+$8.100
10+$7.990
25+$7.870
50+$7.720
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
-
Fixed
7.05mm
10.2mm
-
19.6mm
4.5V
5.5V
MagI3C FISM Series
69AH6323

RoHS

Each
1+$1.760
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10.15mm
Through Hole
11.68mm
4.5V
5.5V
TEA 1
25AK2853

RoHS

Each
1+$3.270
100+$2.940
200+$2.730
500+$2.550
1000+$2.410
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
-
3kV
5V
-
Fixed
6mm
10.15mm
-
11.68mm
4.5V
5.5V
AM1S-Z Series
62K2811

RoHS

Date/Lot Code

Each
1+$11.890
5+$11.510
10+$11.350
25+$11.170
50+$10.990
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
-
750V
5V
-
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
-
92AH2515

RoHS

Each
1+$6.810
5+$6.640
10+$6.470
25+$6.240
100+$5.890
-
SIP
1:1
3W
1 Output
15V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
9.66mm
Through Hole
11.68mm
4.5V
5.5V
ITR03 Series
61K3042

RoHS

Date/Lot Code

Each
1+$6.540
5+$6.330
10+$6.240
25+$6.150
50+$6.060
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
UL
Fixed
6mm
7.46mm
Through Hole
11.48mm
4.5V
5.5V
-
74AH2933

RoHS

Each
1+$14.600
ITE & Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
4.5V
5.5V
TRV 1M
80AK4456

RoHS

Date/Lot Code

Each
1+$2.130
10+$2.030
25+$2.010
50+$1.980
100+$1.950
More Pricing...
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
-
1kV
5V
-
Fixed
6mm
10mm
-
11.5mm
4.5V
5.5V
NME1 Series
80AK4457

RoHS

Each
1+$2.130
10+$2.020
25+$1.970
50+$1.940
100+$1.910
More Pricing...
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
-
1kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
NMR1 Series
46AK2204

RoHS

Each
1+$22.590
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
-
Fixed
9.9mm
12.5mm
-
19.6mm
4.5V
7V
TRV 2M Series
1-25 of 2148 items
of 86 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER