Isolated Through Hole DC / DC Converters :
40 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
(32)
Height
=8.1mm
1
(4)
(1)
(9)
(36)
(1)
(20)
(3)
(35)
DC / DC Converter Type
(40)
Input Ratio
(2)
(38)
DC / DC Converter Output Type
(33)
(7)
Output Power Max
(32)
(1)
(2)
(1)
(2)
(1)
(1)
Output Regulation
(32)
Isolation Voltage
(32)
(3)
(5)
Width
(32)
(8)
Depth
(32)
(8)
Product Range
(31)
(1)
Packaging
(40)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$17.310 5+$16.870 10+$16.420 25+$15.830 100+$14.940 | - | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+$14.390 5+$14.020 10+$13.660 25+$13.180 100+$12.450 | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+$14.950 5+$14.580 10+$14.200 25+$13.690 100+$12.940 | - | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+$14.950 5+$14.580 10+$14.200 25+$13.690 100+$12.940 | - | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+$14.950 5+$14.580 10+$14.200 25+$13.690 100+$12.940 | - | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+$14.390 5+$14.020 10+$13.660 25+$13.180 100+$12.450 | - | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+$16.520 5+$16.090 10+$15.670 25+$14.080 100+$13.280 | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+$14.390 5+$14.020 10+$13.660 25+$13.180 100+$12.450 | - | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+$14.390 5+$14.020 10+$13.660 25+$13.180 100+$12.450 | - | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 9V | 36V | ITR03 Series | ||||||
Each | 1+$14.390 5+$14.020 10+$13.660 25+$13.180 100+$12.450 | - | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+$14.950 5+$14.580 10+$14.200 25+$13.690 100+$12.940 | - | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+$14.950 5+$14.580 10+$14.200 25+$13.690 100+$12.940 | - | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+$14.390 5+$14.020 10+$13.660 25+$13.180 100+$12.450 | - | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 18V | 75V | ITR03 Series | ||||||
Each | 1+$17.310 5+$16.870 10+$16.420 25+$15.830 100+$14.940 | - | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
Each | 1+$14.390 5+$14.020 10+$13.660 25+$13.180 100+$12.450 | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | Through Hole | 14mm | 4.5V | 18V | ITR03 Series | ||||||
13AJ0525 RoHS | XP POWER | Each | 1+$16.740 5+$16.320 10+$15.890 50+$15.320 100+$14.450 | - | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 14mm | 8.1mm | - | 14mm | 4.5V | 18V | ITR03 Series | ||||
Each | 180+$42.020 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 2kV | 24V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 9V | 36V | - | ||||||
Each | 180+$41.270 | ITE | DIP | 4:1 | 16.5W | 1 Output | 15V | 1.1A | - | - | - | 2kV | 24V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 9V | 36V | - | ||||||
Each | 180+$39.970 | ITE | DIP | 4:1 | 14.85W | 1 Output | 3.3V | 4.5A | - | - | - | 2kV | 24V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 9V | 36V | - | ||||||
Each | 180+$37.400 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 2.25kV | 48V | CAN, CSA, IEC, UL | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 18V | 75V | - | ||||||
Each | 180+$32.050 | ITE | DIP | 2:1 | 25.2W | 1 Output | 12V | 2.1A | - | - | - | 2.25kV | 48V | CSA, IEC, UL | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 36V | 75V | - | ||||||
06P9410 RoHS | Each | 180+$36.850 250+$34.770 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | - | 2.25kV | 48V | - | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 18V | 75V | - | |||||
Each | 180+$34.240 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 2.25kV | 48V | CSA, IEC, UL | Fixed, Adjustable | 24.4mm | 8.1mm | Through Hole | 27.9mm | 36V | 75V | - | ||||||
Each | 180+$38.680 | ITE | DIP | 4:1 | 16.5W | 1 Output | 15V | 1.1A | - | - | - | 2.25kV | 48V | - | Fixed | 24.4mm | 8.1mm | Through Hole | 27.9mm | 18V | 75V | - | ||||||
13AJ0528 RoHS | XP POWER | Each | 1+$17.410 5+$16.960 10+$16.510 50+$15.920 100+$15.650 | - | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 14mm | 8.1mm | - | 14mm | 9V | 36V | ITR03 Series | ||||