0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2,770 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
22AC6460

RoHS

Date/Lot Code

Each
1+$11.900
5+$11.300
10+$10.700
25+$10.100
50+$9.900
More Pricing...
Medical
SIP
1:1
2W
-
2 Output
15V
93mA
-3V
-
185mA
-
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
45W8504

RoHS

Each
1+$11.320
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
-
SIP
1:1
2W
-
2 Output
9V
111mA
-9V
-
111mA
-
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
98K1461

RoHS

Each
1+$19.430
5+$18.940
10+$18.450
50+$18.140
100+$18.050
ITE
DIP
2:1
5W
-
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
66AH7087

RoHS

Each
1+$18.400
5+$18.030
10+$17.660
25+$17.300
50+$16.930
More Pricing...
-
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
05M7022

RoHS

Each
1+$21.870
10+$21.120
ITE
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
9V
18V
-
38K2306

RoHS

Each
1+$5.760
5+$5.600
10+$5.450
50+$5.250
100+$4.940
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
45Y3061

RoHS

Each
1+$34.810
ITE
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
18V
TMR 9 Series
51R5256

RoHS

Each
1+$32.640
Medical
DIP
1:1
2W
-
2 Output
12V
83mA
-12V
-
83mA
-
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
75T7067

RoHS

Each
1+$29.490
5+$26.150
10+$22.160
50+$21.770
100+$21.390
ITE
DIP
2:1
6W
-
2 Output
15V
200mA
-15V
-
200mA
-
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$31.310
5+$30.310
10+$29.990
25+$29.660
50+$29.250
More Pricing...
ITE
DIP
4:1
12W
-
1 Output
12V
1A
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
63X9665

RoHS

Each
1+$17.110
5+$15.040
10+$14.880
25+$14.570
50+$14.270
More Pricing...
Medical
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
5.2kV
12V
IEC 60601
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
10.8V
13.2V
-
58M7573

RoHS

Each
1+$17.030
5+$15.160
10+$12.920
50+$11.810
100+$11.060
ITE
SIP
2:1
1W
-
1 Output
5V
200mA
-
-
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
IW Series
90Y8810

RoHS

Each
1+$38.860
5+$38.590
10+$38.320
50+$37.120
100+$36.990
ITE
SIP
2:1
9W
-
2 Output
5V
800mA
-5V
-
800mA
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
45T6855

RoHS

Each
1+$13.710
ITE
SIP
1:1
1W
-
2 Output
15V
30mA
-15V
-
30mA
-
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
12.5mm
Through Hole
22mm
10.8V
13.2V
TMV-EN Series
93K0682

RoHS

Each
1+$8.220
5+$7.970
10+$7.750
50+$7.560
100+$7.530
ITE
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
1kV
12V
-
Fixed
7.6mm
10.2mm
-
19.5mm
10.8V
13.2V
TMH Series
45Y3191

RoHS

Each
1+$6.900
ITE
SIP
-
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
12V
-
Fixed
6.1mm
10.2mm
-
19.5mm
10.8V
13.2V
TMV Series
64X4975

RoHS

Each
1+$26.670
5+$25.670
10+$25.260
25+$24.720
50+$24.310
More Pricing...
Medical
SIP
1:1
2W
-
1 Output
12V
167mA
-
-
-
-
Unregulated
8kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
-
54X5278

RoHS

Each
1+$22.680
5+$22.110
10+$21.540
50+$20.770
100+$19.620
ITE
SIP
2:1
6W
-
1 Output
15V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
11.1mm
-
21.85mm
9V
18V
ITX Series
85AC3235

RoHS

Each
1+$64.920
Medical
DIP
2:1
20W
-
1 Output
12V
1.67A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
40.6mm
9V
18V
THM 20
85AC3256

RoHS

Each
1+$90.520
Medical
DIP
2:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
THM 30
12AC6847

RoHS

Each
1+$8.220
5+$8.100
10+$7.990
25+$7.870
50+$7.720
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
10.2mm
-
19.6mm
10.8V
13.2V
MagI3C FISM Series
47AC1962

RoHS

Each
1+$12.620
10+$11.590
25+$11.270
50+$11.030
100+$10.800
More Pricing...
ITE
-
-
-
-
1 Output
12V
80mA
-
-
-
-
Unregulated
-
12V
-
Fixed
7.5mm
12.5mm
-
22mm
10.8V
13.2V
TMV-EN Series
47AC1679

RoHS

Each
1+$57.490
5+$50.240
10+$49.380
50+$48.540
Medical
DIP
2:1
10W
-
1 Output
24V
416mA
-
-
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 10 Series
58M7722

RoHS

Each
1+$93.450
5+$91.840
10+$90.220
25+$88.610
ITE
DIP
2:1
40W
-
1 Output
15V
2.66A
-
-
-
-
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
-
50.8mm
9V
18V
JCP40 Ceries
41AH2223

RoHS

Each
1+$4.680
10+$4.600
25+$4.520
50+$4.440
100+$4.360
ITE
SIP
1:1
2W
-
1 Output
12V
165mA
-
-
-
-
Unregulated
1.5kV
12V
-
Fixed
7.6mm
10.2mm
-
19.55mm
10.8V
13.2V
TBA 2 Series
1-25 of 2770 items
of 111 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER