
Need more?
| Quantity | Price |
|---|---|
| 1+ | $81.210 |
Product Information
Product Overview
THN 20-3611UIR is a THN 20UIR series DC/DC railway converter with an ultra-wide 12:1 input voltage range and a power output of 20W. It comes in a compact, fully encapsulated 1”x1” housing for highest reliability. The default variant features a pre-mounted heatsink for convection cooling up to +70°C without derating. Due to its dedicated holdup capacitor connection, it meets extended holdup-time requirements without the need for bulky input capacitors. It is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behavior. It is also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications. Device features protection against short-circuit (SCP), overvoltage (OVP) and overtemperature (OTP).
- Dedicated holdup capacitor connection, fully encapsulated
- Reinforced 3000VAC I/O isolation (input to output, 60s), single output
- Remote on/off and trim function, 3 year product warranty
- 36VDC nominal input voltage, 5.1VDC Vnom output 1
- 4000mA Imax output current 1, 87% typical efficiency
- Switching frequency range from 190 to 250KHz (PWM)
- Copper, nickel plated housing material, metal case housing type
- THD (through-hole device) connection type
- Operating temperature range from -40°C to +105°C
- Pollution degree PD 2, over voltage category OVC II
Technical Specifications
ITE, Industrial & Railway
12:1
1 Output
4A
-
3kV
Fixed
18.7mm
9V
THN 20UIR Series
DIP
20W
5.1VDC
-
-
36V
26.5mm
25.4mm
75V
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for THN 20-3611UIR
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
