0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK3368

RoHS

Each
1+$95.460
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
83AK3375

RoHS

Each
1+$93.610
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
83AK3369

RoHS

Each
1+$87.880
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
83AK3374

RoHS

Each
1+$101.720
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
83AK3377

RoHS

Each
1+$93.610
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0609

RoHS

Each
1+$125.060
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12VDC
833mA
-12VDC
833mA
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
90AK5086

RoHS

Each
1+$117.270
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
90AK5084

RoHS

Each
1+$105.110
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
90AK5083

RoHS

Each
1+$105.110
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0610

RoHS

Each
1+$125.060
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
90AK5085

RoHS

Each
1+$117.270
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12VDC
833mA
-12VDC
833mA
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0607

RoHS

Each
1+$111.970
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER