0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK3368

RoHS

Each
1+$93.840
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
83AK3362

RoHS

Each
1+$92.290
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
83AK3356

RoHS

Each
1+$86.280
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
83AK3374

RoHS

Each
1+$100.000
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0598

RoHS

TRACO POWER
Each
1+$105.240
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
85AJ5245

RoHS

Each
1+$165.040
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
04AM2134

RoHS

Each
1+$159.490
5+$141.630
10+$120.200
50+$118.120
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
5.1VDC
8A
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 40UIR Series
04AM2122

RoHS

Each
1+$140.240
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
5.1VDC
6A
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
76AJ3394

RoHS

Each
1+$188.310
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
Unregulated
5kV
24V
Fixed
36.8mm
57.9mm
12.7mm
9V
36V
THM 60WI
85AJ5239

RoHS

Each
1+$230.900
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
03AM0839

RoHS

Each
10+$114.960
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
5.1VDC
6A
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
03AM8297

RoHS

Each
1+$152.440
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
5.1VDC
8A
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 40UIR Series
04AM2128

RoHS

Each
1+$151.690
5+$134.630
10+$114.190
50+$112.200
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
5.1VDC
6A
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
03AM8312

RoHS

Each
1+$62.710
5+$60.620
10+$57.120
50+$56.250
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
5.1VDC
2A
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
03AM8304

RoHS

Each
1+$57.270
5+$57.110
10+$56.960
50+$53.440
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
5.1VDC
2A
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
03AM0851

RoHS

Each
10+$124.970
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
5.1VDC
8A
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 40UIR Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER