0
0 Items$0.00

12:1 Isolated Through Hole DC / DC Converters :

238 Products Found
Find a huge range of 12:1 Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, Recom Power, XP Power, Mean Well & Tdk-lambda

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+$210.750
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
-
-
3kV
36V
-
Fixed
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
83AK3363

RoHS

Each
1+$73.160
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12VDC
1.25A
-
-
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 15UIR Series
79AK8918

RoHS

Each
1+$227.810
5+$222.060
10+$216.310
25+$208.650
100+$197.150
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12VDC
16.7A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
79AK8921

RoHS

Each
1+$221.630
5+$216.030
10+$210.440
25+$202.980
100+$191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
83AK3356

RoHS

Each
1+$74.680
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
-
-
3kV
36V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
75V
THN 15UIR Series
83AK3368

RoHS

Each
1+$81.210
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
36V
-
Fixed
26.5mm
-
18.7mm
25.4mm
9V
75V
THN 20UIR Series
79AK8917

RoHS

Each
1+$192.770
5+$187.910
10+$183.050
25+$176.560
100+$166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
83AK3365

RoHS

Each
1+$73.160
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
-
-
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 15UIR Series
79AK8915

RoHS

Each
1+$192.770
5+$187.910
10+$183.050
25+$176.560
100+$166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
83AK3375

RoHS

Each
1+$79.640
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
-
3kV
72V
-
Fixed
26.5mm
-
18.7mm
25.4mm
14V
160V
THN 20UIR Series
83AK3369

RoHS

Each
1+$74.760
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
-
3kV
36V
-
Fixed
26.5mm
-
18.7mm
25.4mm
9V
75V
THN 20UIR Series
83AK3362

RoHS

Each
1+$79.880
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
-
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 15UIR Series
79AK8920

RoHS

Each
1+$221.630
5+$216.030
10+$210.440
25+$202.980
100+$191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24VDC
8.4A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
83AK3374

RoHS

Each
1+$86.530
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
72V
-
Fixed
26.5mm
-
18.7mm
25.4mm
14V
160V
THN 20UIR Series
79AK8916

RoHS

Each
1+$216.030
5+$210.490
10+$204.950
25+$197.570
100+$186.490
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24VDC
6.25A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
83AK3357

RoHS

Each
1+$68.440
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12VDC
1.25A
-
-
-
3kV
36V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
75V
THN 15UIR Series
79AK8919

RoHS

Each
1+$221.630
5+$216.030
10+$210.440
25+$202.980
100+$191.800
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
79AK8913

RoHS

Each
1+$192.770
5+$187.910
10+$183.050
25+$176.560
100+$166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
79AK8914

RoHS

Each
1+$192.770
5+$187.910
10+$183.050
25+$176.560
100+$166.830
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12VDC
12.5A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF150 Series
85AJ5217

RoHS

Each
1+$192.570
5+$191.430
10+$190.290
Railway
DIP
12:1
100W
1 Output
5V
20A
-
-
-
3kV
36V
-
Fixed, Adjustable
50.8mm
-
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
83AK3377

RoHS

Each
1+$79.640
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
72V
-
Fixed
26.5mm
-
18.7mm
25.4mm
14V
160V
THN 20UIR Series
03AM0846

RoHS

Each
1+$95.770
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12VDC
2.5A
-
-
-
3kV
72V
-
Fixed
25.4mm
-
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
03AM0840

RoHS

Each
1+$93.150
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12VDC
2.5A
-
-
-
3kV
36V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
03AM0842

RoHS

Each
1+$93.150
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
-
-
-
3kV
36V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
03AM0848

RoHS

Each
1+$95.770
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
-
-
-
3kV
72V
-
Fixed
25.4mm
-
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
1-25 of 238 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER