Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHN 15-3611UIRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.87AK0598
Product RangeTHN 15UIR Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.240 |
Price for:Each
Minimum: 1
Multiple: 1
$105.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHN 15-3611UIRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.87AK0598
Product RangeTHN 15UIR Series
Power Supply ApplicationsITE, Industrial & Railway
DC / DC Converter TypeDIP
Input Ratio12:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15.1VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom36V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.9mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max75V
Product RangeTHN 15UIR Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE, Industrial & Railway
Input Ratio
12:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
9.9mm
Input Voltage DC Min
9V
Product Range
THN 15UIR Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
36V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (16-Jul-2019)
Alternatives for THN 15-3611UIR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
