THN 15UIR Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $89.010 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 12VDC | 1.25A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
Each | 1+ $89.010 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24VDC | 625mA | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
Each | 1+ $97.180 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 5.1VDC | 3A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
90AK5077 RoHS | TRACO POWER | Each | 1+ $96.240 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 15VDC | 1A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||
Each | 1+ $90.850 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 5.1VDC | 3A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
90AK5080 RoHS | TRACO POWER | Each | 1+ $108.060 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 15VDC | 500mA | -15VDC | 500mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||
87AK0602 RoHS | TRACO POWER | Each | 1+ $115.450 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12VDC | 625mA | -12VDC | 625mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||
87AK0600 RoHS | TRACO POWER | Each | 1+ $102.900 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 15VDC | 1A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||
90AK5078 RoHS | TRACO POWER | Each | 1+ $96.240 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24VDC | 625mA | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||
90AK5079 RoHS | TRACO POWER | Each | 1+ $108.060 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12VDC | 625mA | -12VDC | 625mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||
Each | 1+ $83.250 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 12VDC | 1.25A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
Each | 1+ $99.960 | Min: 10 / Mult: 10 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 15VDC | 500mA | -15VDC | 500mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||