0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

520 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ5518

RoHS

Each
1+$67.930
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+$75.160
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+$78.880
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
94Y5561

RoHS

Each
1+$25.810
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
70AJ5509

RoHS

Each
1+$88.600
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
49Y4006

RoHS

Each
1+$29.780
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
45Y2672

RoHS

Each
1+$83.130
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 30WI Series
95W3706

RoHS

Each
1+$73.150
5+$71.810
10+$70.460
50+$68.670
ITE
DIP
2:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 30 Series
49Y4003

RoHS

Each
1+$33.900
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
-
69AH9234

RoHS

Each
1+$38.860
5+$38.170
10+$37.490
50+$35.510
100+$33.000
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 10WIR Series
70AJ5528

RoHS

Each
1+$84.180
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
3kV
110V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
36V
160V
THN 30WIR
83AK3363

RoHS

Each
1+$73.160
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
83AK3365

RoHS

Each
1+$73.160
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24V
625mA
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
83AK3362

RoHS

Each
1+$79.880
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
83AK3356

RoHS

Each
1+$74.680
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
83AK3357

RoHS

Each
1+$68.440
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
36V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
75V
THN 15UIR Series
70AJ5513

RoHS

Each
1+$68.310
Railway
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
3kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
70AJ5514

RoHS

Each
1+$67.930
Railway
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
-
3kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
45Y2644

RoHS

Each
1+$53.740
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
18V
36V
THN 20 Series
45Y2626

RoHS

Each
1+$40.660
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
36V
75V
THN 15 Series
73AC5484

RoHS

Each
1+$42.910
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
THN 15N
73AC5473

RoHS

Each
1+$41.270
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
THN 15N
73AC5480

RoHS

Each
1+$39.430
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
THN 15N
73AC5453

RoHS

Each
1+$40.800
ITE
DIP
2:1
15W
2 Output
24V
315mA
-24V
315mA
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
18V
THN 15N
73AC5486

RoHS

Each
1+$42.910
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
THN 15N
1-25 of 520 items
of 21 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER