Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHD 10-1211NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y2335
Product RangeTHD 10N Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.560 |
Price for:Each
Minimum: 1
Multiple: 1
$32.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHD 10-1211NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45Y2335
Product RangeTHD 10N Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15.1V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Approvals & StandardsEN, IEC, UL
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTHD 10N Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for THD 10-1211N
1 Product Found
Product Overview
The THD 10 series from Tracopower are 10W single/dual output DC/DC converters in low profile 24 pin DIP package. These isolated high performance converters feature wide 2:1 input range, low ripple and noise, continuous short circuit protection, built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
- Nominal input voltage : 12VDC/24VDC/48VDC
- Output voltage : 3.3VDC/5.1VDC/12VDC/±12VDC/±15VDC
- Maximum output current : 3000mA/2000mA/830mA/±415mA/±330mA
- Very high efficiency up to 88%, PWM fixed switching frequency is 400KHz
- Ripple and noise (20MHz bandwidth) is 85mVpk-pk maximum
- I/O isolation voltage (60sec) is 1500VDC, I/O isolation capacitance is 1200pF typical
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Dimension is 20.3mm x 10.2mm x 31.8mm (W x H x D)
- Operating temperature range from -40°C to +71°C, 3 year product warranty
- Approved by UL/cUL 60950-1, EN 60950-1, IEC 60950-1 safety standards
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Approvals & Standards
EN, IEC, UL
Input Voltage DC Min
9V
Product Range
THD 10N Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5.1V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Depth
31.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
