0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

941 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
26M8306

RoHS

Each
1+$62.350
10+$59.490
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
45Y2558

RoHS

Each
1+$72.720
Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
05M6956

RoHS

Each
1+$34.610
10+$33.710
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
18V
36V
-
73J2099

RoHS

Each
1+$70.810
10+$67.450
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
75V
PXD10 Series
05M6958

RoHS

Each
1+$34.400
10+$31.240
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.5mm
Through Hole
35.56mm
18V
36V
-
75T7115

RoHS

Each
1+$52.650
5+$51.290
10+$49.940
50+$48.130
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
79X4500

RoHS

Each
1+$69.070
Medical
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THM 10WI Series
45Y2560

RoHS

Each
1+$69.070
Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
THM 10WI Series
44AC3199

RoHS

Each
1+$37.640
5+$37.200
10+$36.760
50+$36.200
100+$35.940
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THD 10WIN Series
47AC1679

RoHS

Each
1+$57.490
5+$50.240
10+$49.380
50+$48.540
Medical
DIP
2:1
10W
1 Output
24V
416mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 10 Series
69AH9234

RoHS

Each
1+$38.860
5+$38.170
10+$37.490
50+$35.510
100+$33.000
ITE & Railway
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
48V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 10WIR Series
04AM2435

RoHS

Each
1+$57.740
5+$56.280
10+$54.830
25+$52.900
100+$49.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
4.5V
18V
JMR10 Series
04AM2439

RoHS

Each
1+$57.740
5+$56.280
10+$54.830
25+$52.900
100+$49.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
JMR10 Series
04AM2442

RoHS

Each
1+$66.870
5+$65.180
10+$63.500
25+$61.270
100+$57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
JMR10 Series
04AM2437

RoHS

Each
1+$66.870
5+$65.180
10+$63.500
25+$61.270
100+$57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
JMR10 Series
04AM2444

RoHS

Each
1+$57.740
5+$56.280
10+$54.830
25+$52.900
100+$49.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
JMR10 Series
04AM2436

RoHS

Each
1+$57.740
5+$56.280
10+$54.830
25+$52.900
100+$49.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
4.5V
18V
JMR10 Series
04AM2441

RoHS

Each
1+$66.870
5+$65.180
10+$63.500
25+$61.270
100+$57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
JMR10 Series
04AM2443

RoHS

Each
1+$57.740
5+$56.280
10+$54.830
25+$52.900
100+$49.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
JMR10 Series
04AM2438

RoHS

Each
1+$66.870
5+$65.180
10+$63.500
25+$61.270
100+$57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
JMR10 Series
04AM2434

RoHS

Each
1+$66.870
5+$65.180
10+$63.500
25+$61.270
100+$57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
4.5V
18V
JMR10 Series
04AM2440

RoHS

Each
1+$57.740
5+$56.280
10+$54.830
25+$52.900
100+$49.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
JMR10 Series
04AM2433

RoHS

Each
1+$66.870
5+$65.180
10+$63.500
25+$61.270
100+$57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
4.5V
18V
JMR10 Series
55AH0116

RoHS

Each
1+$26.530
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
TEL 10
45Y2454

RoHS

Each
1+$36.380
ITE
-
4:1
10W
1 Output
12V
830mA
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
-
1-25 of 941 items
of 38 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER