0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

1,535 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93K0354

RoHS

Each
1+$29.330
5+$28.990
10+$28.640
50+$28.180
100+$27.980
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
51R5186

RoHS

Each
1+$46.000
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
93K0355

RoHS

Each
1+$36.110
5+$34.930
10+$34.450
50+$33.340
100+$32.870
ITE
DIP
4:1
5W
2 Output
15V
200mA
-15V
200mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
45Y2558

RoHS

Each
1+$72.720
Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
45Y2601

RoHS

Each
1+$59.120
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
THM 6WI Series
24M8166

RoHS

Each
1+$29.500
5+$29.300
10+$29.130
50+$27.560
100+$25.620
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
51R5286

RoHS

Each
1+$63.560
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
72V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
36V
160V
THP 3 Series
86T4713

RoHS

TRACO POWER
Each
1+$52.280
5+$47.630
10+$42.970
50+$41.640
ITE
DIP
4:1
15W
1 Output
5.1V
3A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.22mm
-
31.8mm
9V
36V
THD 15WIN Series
45Y2577

RoHS

Each
1+$53.060
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
5kV
24V
IEC 60601
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
94X2751

RoHS

Each
1+$37.430
5+$33.560
10+$33.340
25+$32.890
50+$28.920
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THD 12 Series
79X4500

RoHS

Each
1+$69.070
Medical
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THM 10WI Series
94X2676

RoHS

Each
1+$30.760
5+$30.560
10+$30.360
50+$28.730
100+$26.680
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 5 Series
45Y2560

RoHS

Each
1+$69.070
Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
THM 10WI Series
78X6030

RoHS

Date/Lot Code

Each
1+$28.860
5+$28.300
10+$27.740
25+$27.110
50+$26.420
More Pricing...
ITE
DIP
4:1
6W
1 Output
5V
1A
-
-
-
1.5kV
24V
UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
ASA Series
47AC1679

RoHS

Each
1+$57.490
5+$52.490
10+$51.590
50+$50.700
Medical
DIP
2:1
10W
1 Output
24V
416mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 10 Series
44AC3199

RoHS

Each
1+$37.640
5+$37.200
10+$36.760
50+$36.200
100+$35.940
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THD 10WIN Series
31AK7858

RoHS

Each
1+$50.070
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 6 Series
86AK9163

RoHS

Each
1+$38.660
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
86AK9159

RoHS

Each
1+$38.660
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
86AK9170

RoHS

Each
1+$39.410
ITE & Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
86AK9157

RoHS

Each
1+$38.660
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
12V
-
Fixed
20.3mm
10.6mm
-
31.8mm
9V
18V
TIM 6 Series
86AK9169

RoHS

Each
1+$39.410
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
75V
TIM 6 Series
86AK9165

RoHS

Each
1+$38.660
ITE & Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.6mm
-
31.8mm
18V
36V
TIM 6 Series
04AM2437

RoHS

Each
1+$66.870
5+$65.180
10+$63.500
25+$61.270
100+$57.900
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
JMR10 Series
04AM2436

RoHS

Each
1+$57.740
5+$56.280
10+$54.830
25+$52.900
100+$49.990
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
4.5V
18V
JMR10 Series
1-25 of 1535 items
of 62 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER