THD 10N Series Isolated Through Hole DC / DC Converters :
30 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(30)
Product Range
=THD 10N ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(30)
DC / DC Converter Type
(30)
Input Ratio
(30)
Output Power Max
(30)
No. of Outputs
(20)
(10)
Output Voltage - Output 1
(5)
(5)
(11)
(9)
Output Current - Output 1
(4)
(1)
(5)
(5)
(5)
(5)
Output Voltage - Output 2
(4)
(6)
Output Current - Output 2
(4)
(1)
Packaging
(30)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$32.560 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | THD 10N Series | ||||||
Each | 1+$32.560 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | THD 10N Series | ||||||
Each | 1+$34.790 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | THD 10N Series | ||||||
Each | 1+$32.560 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | THD 10N Series | ||||||
Each | 1+$32.560 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | THD 10N Series | ||||||
Each | 1+$34.790 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | THD 10N Series | ||||||
44AC3191 RoHS | TRACO POWER | Each | 1+$39.410 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | THD 10N Series | ||||
44AC3182 RoHS | TRACO POWER | Each | 1+$39.410 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 18V | THD 10N Series | ||||
TRACO POWER | Each | 1+$39.710 5+$35.270 10+$29.910 50+$29.380 100+$28.870 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 18V | THD 10N Series | |||||
44AC3189 RoHS | TRACO POWER | Each | 1+$39.410 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | THD 10N Series | ||||
TRACO POWER | Each | 1+$34.060 5+$33.500 10+$32.940 50+$32.430 100+$32.200 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 10+$32.560 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | THD 10N Series | ||||||
Each | 10+$34.790 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | THD 10N Series | ||||||
Each | 10+$34.790 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | THD 10N Series | ||||||
44AC3185 RoHS | TRACO POWER | Each | 1+$42.120 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 18V | THD 10N Series | ||||
Each | 10+$32.560 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | THD 10N Series | ||||||
Each | 10+$32.560 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 9V | 18V | THD 10N Series | ||||||
Each | 10+$34.790 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 18V | 36V | THD 10N Series | ||||||
Each | 10+$32.560 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | THD 10N Series | ||||||
Each | 10+$32.560 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.2mm | Through Hole | 31.8mm | 36V | 75V | THD 10N Series | ||||||
44AC3187 RoHS | TRACO POWER | Each | 1+$39.410 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | THD 10N Series | ||||
TRACO POWER | Each | 1+$42.120 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | THD 10N Series | |||||
44AC3204 RoHS | TRACO POWER | Each | 1+$39.410 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 36V | 75V | THD 10N Series | ||||
44AC3193 RoHS | TRACO POWER | Each | 1+$39.410 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | THD 10N Series | ||||
TRACO POWER | Each | 1+$31.740 5+$31.040 10+$30.330 50+$29.850 100+$29.810 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 36V | 75V | THD 10N Series | |||||