Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTDN 5-0922WICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.90Y8686
Product RangeTDN 5WI Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.500 |
| 5+ | $31.880 |
| 10+ | $31.440 |
| 50+ | $30.420 |
| 100+ | $29.990 |
Price for:Each
Minimum: 1
Multiple: 1
$32.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDN 5-0922WICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.90Y8686
Product RangeTDN 5WI Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio3:1
Output Power Max5W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1210mA
Output Voltage - Output 2-12V
Output Current - Output 2210mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom9V
DC / DC Converter Output TypeFixed
Width13.2mm
Height10.2mm
Depth9.1mm
Input Voltage DC Min4.5V
Input Voltage DC Max13.2V
Product RangeTDN 5WI Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
3:1
No. of Outputs
2 Output
Output Current - Output 1
210mA
Output Current - Output 2
210mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
TDN 5WI Series
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
9V
Width
13.2mm
Depth
9.1mm
Input Voltage DC Max
13.2V
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
