We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
3:1 Isolated Through Hole DC / DC Converters:
76 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $18.210 | Total:$18.21 Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | ||||
Each | 1+ $12.840 | Total:$12.84 Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 | |||||
Each | 1+ $35.940 | Total:$35.94 Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
TRACO POWER | Each | 1+ $14.410 | Total:$14.41 Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 7.7mm | - | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | ||||
Each | 1+ $226.800 10+ $211.150 25+ $201.700 50+ $190.630 | Total:$226.80 Min: 1 / Mult: 1 | ITE | Quarter Brick, DIP | 3:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | - | 24V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 14.4V | 36V | - | |||||
Each | 1+ $37.290 | Total:$37.29 Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 20V | - | Fixed | 20mm | - | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
TRACO POWER | Each | 1+ $53.860 | Total:$53.86 Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | ||||
TRACO POWER | Each | 1+ $99.140 | Total:$99.14 Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 208mA | -12V | 208mA | Regulated | 1.6kV | 9V | - | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | ||||
TRACO POWER | Each | 1+ $94.810 | Total:$94.81 Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1.515A | - | - | Regulated | 1.6kV | 9V | - | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | ||||
TRACO POWER | Each | 1+ $51.510 | Total:$51.51 Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 4.5V | 13.2V | TVN 3 Series | ||||
TRACO POWER | Each | 1+ $32.230 | Total:$32.23 Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | - | Fixed | 7.7mm | - | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $19.590 | Total:$19.59 Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | - | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 3 Series | ||||
83AK6051 RoHS | Each | 1+ $139.960 10+ $137.380 25+ $134.060 50+ $133.610 100+ $133.150 More Pricing... | Total:$139.96 Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 48V | 3.125A | - | - | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
83AK6049 RoHS | Each | 1+ $140.540 10+ $132.560 | Total:$140.54 Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 12V | 12.5A | - | - | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
83AK6050 RoHS | Each | 1+ $208.630 10+ $194.070 | Total:$208.63 Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 24V | 6.25A | - | - | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
83AK6052 RoHS | Each | 1+ $208.630 10+ $194.070 | Total:$208.63 Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 54V | 2.778A | - | - | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
Each | 1+ $12.840 | Total:$12.84 Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 | |||||
Each | 1+ $156.680 5+ $152.720 10+ $148.760 25+ $143.480 100+ $135.560 | Total:$156.68 Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 110V | - | Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 55V | 176V | - | |||||
Each | 1+ $135.090 5+ $131.720 10+ $128.360 25+ $123.870 100+ $117.140 | Total:$135.09 Min: 1 / Mult: 1 | Railway | DIP | 3:1 | 20W | 2 Output | 12V | 830mA | -12V | 830mA | Regulated | 1.5kV | 110V | - | Adjustable | 25.4mm | Through Hole | 10.16mm | 50.8mm | 55V | 176V | - | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ $289.930 | Total:$18,555.52 Min: 64 / Mult: 1 | ITE | Full Brick | 3:1 | 1.6kW | 1 Output | 380V | 4.2A | - | - | - | - | - | UL | Fixed | 61mm | Through Hole | 12.7mm | 116.8mm | 120V | 370V | - | ||||
TRACO POWER | Each | 1+ $99.140 | Total:$99.14 Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | Regulated | 1.6kV | 9V | - | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | ||||
Each | 10+ $30.070 25+ $27.710 50+ $25.980 100+ $24.560 250+ $22.350 | Total:$661.54 Min: 22 / Mult: 22 | Medical | SIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | IEC 60601 | Fixed | 9.2mm | Through Hole | 11.1mm | 21.8mm | 9V | 27V | - | |||||
Each | 1+ $11.950 | Total:$119.50 Min: 10 / Mult: 10 | ITE | SIP | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 9.1mm | Through Hole | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 | |||||
Each | 1+ $43.090 | Total:$430.90 Min: 10 / Mult: 10 | Medical | DIP | 3:1 | 3.5W | 1 Output | 24V | 146mA | - | - | - | 5kV | 9V | - | Fixed | 14.4mm | Through Hole | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 | |||||
Each | 1+ $178.610 10+ $170.860 25+ $163.100 50+ $152.030 | Total:$178.61 Min: 1 / Mult: 1 | ITE | Quarter Brick | 3:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | - | 110V | CE, CSA, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 60V | 160V | - | |||||