0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85Y2421

RoHS

Each
1+$31.630
ITE
DIP
4:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 5WI
90Y8686

RoHS

Each
1+$39.530
ITE
DIP
3:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
9V
-
Fixed
13.2mm
-
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
51AH7239

RoHS

Each
1+$51.090
ITE & Railway
DIP
4:1
10W
2 Output
24V
210mA
-24V
210mA
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
36V
160V
THN 10WIR
51AH7221

RoHS

Each
1+$48.200
ITE & Railway
DIP
4:1
10W
2 Output
24V
210mA
-24V
210mA
Regulated
3kV
24V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
THN 10WIR
63X5803

RoHS

Each
10+$27.060
25+$26.720
50+$25.370
100+$23.340
250+$22.830
ITE & Medical
DIP
2:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
2kV
24V
-
Fixed
-
Through Hole
-
-
18V
36V
-
85Y2413

RoHS

Each
20+$31.630
ITE
DIP
4:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
24V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 5WI
85Y2415

RoHS

Each
20+$33.250
ITE
DIP
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
IEC, UL
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 5WI
51AH7230

RoHS

Each
1+$48.200
ITE & Railway
DIP
4:1
10W
2 Output
24V
210mA
-24V
210mA
Regulated
3kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
75V
THN 10WIR
49AM1787

RoHS

Each
1+$21.860
50+$19.830
100+$18.170
250+$16.880
500+$15.770
ITE & Industrial
DIP
4:1
10W
2 Output
24V
210mA
-24V
-210mA
Regulated
4kV
48V
-
Fixed
20.6mm
-
10.2mm
32.1mm
18V
75V
REC10K-RW Series
49AM1777

RoHS

Each
14+$21.860
50+$19.830
100+$18.170
250+$16.880
500+$15.770
ITE & Industrial
DIP
4:1
10W
2 Output
24V
210mA
-24V
-210mA
Regulated
4kV
24V
-
Fixed
20.6mm
-
10.2mm
32.1mm
9V
36V
REC10K-RW Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER