0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

929 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
53X9027

RoHS

Each
1+$10.790
5+$10.440
10+$10.290
25+$10.100
50+$9.960
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-5V
40mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
10.8V
13.2V
-
22AC6460

RoHS

Date/Lot Code

Each
1+$11.450
5+$11.130
10+$10.980
25+$10.120
50+$10.040
More Pricing...
Medical
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
45W8504

RoHS

Each
1+$11.320
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
01AJ9633

RoHS

Each
1+$9.490
5+$9.140
10+$8.990
25+$8.800
50+$8.660
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
MGJ2 Series
85AC3149

RoHS

Each
1+$12.170
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
01AJ9632

RoHS

Date/Lot Code

Each
1+$10.310
5+$9.970
10+$9.840
25+$9.650
50+$9.520
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
95mA
-3V
95mA
Unregulated
5.2kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
MGJ2 Series
61K3070

RoHS

Date/Lot Code

Each
1+$6.210
5+$6.010
10+$5.930
25+$5.820
50+$5.740
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
NMA Series
38K2306

RoHS

Each
1+$5.760
5+$5.600
10+$5.450
50+$5.250
100+$4.940
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
-
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
85Y2539

RoHS

Date/Lot Code

Each
1+$3.690
10+$3.520
25+$3.480
50+$3.430
100+$3.380
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
10mm
Through Hole
11.53mm
10.8V
13.2V
CRE1 Series
85Y2540

RoHS

Date/Lot Code

Each
1+$3.880
10+$3.700
25+$3.660
50+$3.610
100+$3.550
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
10mm
Through Hole
11.53mm
10.8V
13.2V
CRE Series
51R5256

RoHS

Each
1+$32.640
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
63X9665

RoHS

Each
1+$15.840
5+$14.700
10+$14.540
25+$14.160
50+$13.840
More Pricing...
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
12V
IEC 60601
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
10.8V
13.2V
-
45Y3191

RoHS

Each
1+$6.900
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
-
Fixed
6.1mm
10.2mm
-
19.5mm
10.8V
13.2V
TMV Series
93K0682

RoHS

Each
1+$7.090
5+$6.880
10+$6.690
50+$6.530
100+$6.500
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
-
Fixed
7.6mm
10.2mm
-
19.5mm
10.8V
13.2V
TMH Series
53X9025

RoHS

Date/Lot Code

Each
1+$10.790
5+$10.440
10+$10.290
25+$10.100
50+$9.960
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
10.8V
13.2V
-
45T6855

RoHS

Each
1+$13.710
ITE
SIP
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
12.5mm
Through Hole
22mm
10.8V
13.2V
TMV-EN Series
64X4975

RoHS

Each
1+$22.450
5+$21.620
10+$21.260
25+$20.820
50+$20.460
More Pricing...
Medical
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
8kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
-
12AC6847

RoHS

Each
1+$11.160
5+$10.550
10+$10.050
25+$8.180
50+$8.020
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
10.2mm
-
19.6mm
10.8V
13.2V
MagI3C FISM Series
47AC1962

RoHS

Each
1+$12.620
10+$11.590
25+$11.270
50+$11.030
100+$10.800
More Pricing...
ITE
-
-
-
1 Output
12V
80mA
-
-
Unregulated
-
12V
-
Fixed
7.5mm
12.5mm
-
22mm
10.8V
13.2V
TMV-EN Series
61K3066

RoHS

Each
1+$6.240
5+$6.040
10+$5.960
25+$5.850
50+$5.770
More Pricing...
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
-
27AM5540

RoHS

Each
1+$3.040
5+$2.960
10+$2.880
25+$2.780
100+$2.630
ITE & Industrial
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
-
Fixed
6mm
10.2mm
-
11.6mm
10.8V
13.2V
SCT01F Series
27AM5572

RoHS

Each
1+$3.350
5+$3.260
10+$3.180
25+$3.070
100+$2.890
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10.2mm
-
19.65mm
10.8V
13.2V
SDT01F Series
27AM5542

RoHS

Each
1+$3.040
5+$2.960
10+$2.880
25+$2.780
100+$2.630
ITE & Industrial
SIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
-
Fixed
6mm
10.2mm
-
11.6mm
10.8V
13.2V
SCT01F Series
27AM5546

RoHS

Each
1+$3.040
5+$2.960
10+$2.880
25+$2.780
100+$2.630
ITE & Industrial
SIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
12V
-
Fixed
6mm
10.2mm
-
11.6mm
10.8V
13.2V
SCT01F Series
27AM5544

RoHS

Each
1+$3.040
5+$2.960
10+$2.880
25+$2.780
100+$2.630
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
12V
-
Fixed
6mm
10.2mm
-
11.6mm
10.8V
13.2V
SCT01F Series
1-25 of 929 items
of 38 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER