TDN 5WI Series Isolated Through Hole DC / DC Converters :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
Product Range
=TDN 5WI ...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(16)
DC / DC Converter Type
(16)
Output Power Max
(16)
Output Regulation
(16)
Isolation Voltage
(16)
DC / DC Converter Output Type
(16)
Width
(16)
Height
(16)
Depth
(16)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$32.490 5+$32.090 10+$31.320 50+$30.540 100+$29.980 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$32.500 5+$31.880 10+$31.440 50+$30.420 100+$29.990 | ITE | DIP | 3:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$30.390 5+$30.230 10+$29.610 50+$28.990 100+$28.530 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$30.410 5+$30.160 10+$29.910 50+$28.940 100+$28.530 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$37.930 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$37.610 | ITE | DIP | 3:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$37.610 | ITE | DIP | 3:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$37.610 | ITE | DIP | 3:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$37.930 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$37.930 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$39.870 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$37.930 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$39.530 | ITE | DIP | 3:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$37.610 | ITE | DIP | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 48V | Fixed | 13.2mm | 10.2mm | 9.1mm | 18V | 75V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$37.610 | ITE | DIP | 3:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 9V | Fixed | 13.2mm | 10.2mm | 9.1mm | 4.5V | 13.2V | TDN 5WI Series | |||||
TRACO POWER | Each | 1+$30.390 5+$30.150 10+$29.910 50+$28.980 100+$28.570 | ITE | DIP | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||||