| Quantidade | Preço |
|---|---|
| 10+ | $ 34.360 |
| 25+ | $ 33.120 |
| 100+ | $ 31.260 |
Informação do produto
Descrição geral do produto
JMR0348D12 is a JMR03 series next generation 3.5W medical DC to DC converter. The JMR03 ultra-compact, medically approved, 4:1 input device provides 2 xMOPP and can be used in BF and CF rated applications with just 2µA leakage current. The ultra-small DIP16 module saves 45% of PCB area and the no load input idle current is greatly reduced giving longer run time in portable battery powered applications. It features continuous with auto recovery short circuit protection and overload protection. Approved by UL (ANSI/AAMI ES60601-1, UL62368-1), CSA (CSA C22.2 No. 60601-1) and TUV (EN60601-1), CB (IEC/EN60601-1).
- Regulated dual output, 18V to 75V input voltage
- ±12V (24V) output voltage, ±146mA output current, 80% efficiency
- World wide medical certification
- 5KVAC isolation
- 2 x MOPP at 250VAC working voltage
- Remote on/off
- Operating temperature range from -40°C to +90°C
- 3 year warranty
- Non conductive black plastic UL94V-0 rated case
- Dimension is 0.95" x 0.58" x 0.425"
Especificações Técnicas
ITE & Medical
4:1
2 Output
146mA
-146mA
5kV
Fixed
10.8mm
18V
JMR03 Series
DIP
3.5W
12V
-12V
Regulated
48V
14.7mm
24.4mm
75V
No SVHC (15-Jan-2018)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto