0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

297 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK5382

RoHS

Each
1+$ 35.040
5+$ 34.150
10+$ 33.250
25+$ 32.050
100+$ 30.250
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
24V
-
Fixed
14.7mm
-
10.8mm
24.4mm
9V
36V
JMR03 Series
30AK5377

RoHS

Each
1+$ 35.040
5+$ 34.150
10+$ 33.250
25+$ 32.050
100+$ 30.250
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
-
Fixed
14.7mm
-
10.8mm
24.4mm
4.5V
18V
JMR03 Series
30AK5378

RoHS

Each
1+$ 35.040
5+$ 34.150
10+$ 33.250
25+$ 32.050
100+$ 30.250
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
12V
-
Fixed
14.7mm
-
10.8mm
24.4mm
4.5V
18V
JMR03 Series
30AK5380

RoHS

Each
1+$ 36.220
5+$ 35.290
10+$ 34.360
25+$ 33.120
100+$ 31.260
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
24V
-
Fixed
14.7mm
-
10.8mm
24.4mm
9V
36V
JMR03 Series
30AK5376

RoHS

Each
1+$ 36.220
5+$ 35.290
10+$ 34.360
25+$ 33.120
100+$ 31.260
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
12V
-
Fixed
14.7mm
-
10.8mm
24.4mm
4.5V
18V
JMR03 Series
30AK5387

RoHS

Each
1+$ 35.040
5+$ 34.150
10+$ 33.250
25+$ 32.050
100+$ 30.250
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
48V
-
Fixed
14.7mm
-
10.8mm
24.4mm
18V
75V
JMR03 Series
41AH2383

RoHS

Each
1+$ 62.610
ITE
DIP
2:1
3.5W
2 Output
15V
115mA
-15V
115mA
Regulated
5kV
12V
-
Fixed
20.3mm
-
12mm
31.8mm
9V
18V
TRI 3 Series
32AK6284

RoHS

Each
1+$ 35.250
5+$ 34.350
10+$ 33.450
50+$ 32.260
100+$ 30.450
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
24V
-
Fixed
14.7mm
-
10.8mm
24.4mm
9V
36V
JMR03 Series
32AH8201

RoHS

Each
1+$ 52.610
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
24V
-
Fixed
20.3mm
Through Hole
12mm
31.8mm
18V
36V
TRI 3
32AH8207

RoHS

Each
1+$ 52.610
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
48V
-
Fixed
20.3mm
Through Hole
12mm
31.8mm
36V
75V
TRI 3
63X0735

RoHS

Each
10+$ 46.400
25+$ 45.820
50+$ 43.500
100+$ 40.020
250+$ 39.150
Medical
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
Regulated
10kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.2mm
32mm
18V
36V
-
32AH8204

RoHS

Each
1+$ 49.300
ITE
DIP
2:1
3.5W
1 Output
12V
290mA
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
Through Hole
12mm
31.8mm
36V
75V
TRI 3
32AH8206

RoHS

Each
1+$ 49.300
ITE
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
Through Hole
12mm
31.8mm
36V
75V
TRI 3
32AH8205

RoHS

Each
1+$ 49.300
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
Through Hole
12mm
31.8mm
36V
75V
TRI 3
73AC5595

RoHS

Each
1+$ 43.620
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
12V
-
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 3.5
32AH8194

RoHS

Each
1+$ 49.300
ITE
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
Regulated
5kV
12V
-
Fixed
20.3mm
Through Hole
12mm
31.8mm
9V
18V
TRI 3
63X0519

RoHS

Each
10+$ 48.720
25+$ 48.120
50+$ 45.680
100+$ 42.030
250+$ 41.110
-
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
Regulated
10kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
Through Hole
10.2mm
32mm
4.5V
9V
-
32AH8195

RoHS

Each
1+$ 52.610
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
12V
-
Fixed
20.3mm
Through Hole
12mm
31.8mm
9V
18V
TRI 3
71AC7087

RoHS

Each
10+$ 58.740
25+$ 52.280
50+$ 47.970
100+$ 45.210
250+$ 43.670
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
48V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
32AH8189

RoHS

Each
1+$ 52.610
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
5V
-
Fixed
20.3mm
Through Hole
12mm
31.8mm
4.5V
9V
TRI 3
71AC6870

RoHS

Each
10+$ 48.960
25+$ 45.110
50+$ 42.290
100+$ 39.990
250+$ 36.400
Medical
DIP
2:1
3.5W
1 Output
12V
290mA
-
-
Regulated
8kV
5V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
73AC5575

RoHS

Each
1+$ 41.580
Medical
DIP
3:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
9V
-
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
63X0699

RoHS

Each
10+$ 46.400
25+$ 45.820
50+$ 43.500
100+$ 40.020
250+$ 39.150
-
DIP
2:1
3.5W
1 Output
15V
233mA
-
-
Regulated
10kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
32mm
9V
18V
-
71AC7060

RoHS

Each
10+$ 53.890
25+$ 49.650
50+$ 46.550
100+$ 44.010
250+$ 40.060
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
48V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6873

RoHS

Each
10+$ 71.110
25+$ 63.300
50+$ 58.080
100+$ 54.730
250+$ 52.870
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
5V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
1-25 de 297 itens
de 12 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER