| Quantidade | Preço |
|---|---|
| 1+ | $ 83.640 |
| 5+ | $ 81.470 |
| 10+ | $ 79.300 |
| 25+ | $ 76.410 |
| 100+ | $ 72.060 |
Informação do produto
Descrição geral do produto
The DTE2024S12-D from XP Power is a DTE20 series 20W DC to DC converter. It is a fully encapsulated chassis mount DC to DC converter with wide 4:1 input range. The converter features short circuit protection features short circuit protection (trip & restart (hicc-up mode), auto recovery), overload protection and overvoltage protection. It has isolation voltage of 2500VDC for 60s, isolation resistance of 1000Mohm at 500 VDC and input to output capacitance of 2200pF. This DC to DC converter is approved by IEC60950-1, UL60950-1, CB and TUV standards.
- Input voltage range from 9V to 36V (24V nominal input voltage)
- Output voltage of 12V and output current of 1.67A
- Input current of 70mA at no load and 0.92A at full load
- Maximum capacitive load of 1160μF and efficiency of 90%
- Remote on/off and fitted with DIN clip
- Initial set accuracy of ±1% and start-up delay of 50ms
- Switching frequency of 285KHz, line regulation of ±0.5% and load regulation of 1%
- EN55022 conducted level A with no external components
- Dimension is 3.78inch x 2.13inch x 0.92inch (96mm x 54mm x 23.3mm) and weight is 107g
- Operating temperature range from -40°C to +85°C
Aplicações
Power Management, Industrial
Especificações Técnicas
ITE
4:1
12V
-
Regulated
3kV
CB, IEC, UL
24V
54mm
Fixed
No SVHC (15-Jan-2018)
1 Output
20W
1.67A
-
DTE20 Series
9V
36V
DIN Rail
23.3mm
96mm
Documentação técnica (3)
Alternativas para DTE2024S12-D
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto