0
0 itens$ 0.00

Isolated DIN Rail Mount DC / DC Converters :

80 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98H3673

RoHS

Each
1+$ 133.710
5+$ 127.030
10+$ 123.010
25+$ 119.010
ITE
-
480W
1 Output
24V
20A
-
-
-
-
-
-
CE, UL
Fixed
24V
1.98mm
DIN Rail
4.88mm
4.55mm
-
35V
-
73T9466

RoHS

Each
1+$ 626.010
10+$ 607.430
50+$ 572.140
100+$ 531.270
250+$ 494.120
Mais preços...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
29K5536

RoHS

Data e lote

Each
1+$ 105.450
5+$ 101.530
10+$ 99.880
25+$ 97.220
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
10V
30V
-
51R4735

RoHS

Each
1+$ 78.750
5+$ 71.030
10+$ 71.030
25+$ 71.030
50+$ 71.030
ITE
4:1
24W
1 Output
24V
1A
-
-
-
-
Regulated
1.5kV
IEC, UL
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
78R5875

RoHS

Each
1+$ 77.630
5+$ 70.020
10+$ 67.730
25+$ 66.210
50+$ 64.690
ITE
4:1
24W
1 Output
5V
5A
-
-
-
-
Regulated
1.5kV
-
Fixed
24V
27mm
DIN Rail
75mm
100mm
18V
75V
-
29K5539
Each
1+$ 110.880
5+$ 104.160
10+$ 97.460
25+$ 92.580
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
15V
30V
-
73K1345

RoHS

Each
1+$ 414.250
5+$ 385.250
ITE
4:1
30W
1 Output
5V
5A
-
-
-
-
Regulated
-
CE, UL
Fixed
-
65mm
DIN Rail
120mm
33mm
20V
72V
-
73T9465

RoHS

Each
1+$ 695.290
10+$ 639.660
50+$ 604.900
100+$ 577.090
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
44Y5339

RoHS

Each
1+$ 55.710
5+$ 54.270
10+$ 52.830
25+$ 50.910
100+$ 48.030
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
44Y5344

RoHS

Each
1+$ 69.930
5+$ 68.120
10+$ 66.320
25+$ 63.910
100+$ 60.300
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
DIN Rail
91mm
56mm
9V
36V
-
96Y5349

RoHS

Data e lote

Each
1+$ 385.540
5+$ 369.480
10+$ 359.440
25+$ 349.400
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
-
UL
Fixed, Adjustable
-
43mm
DIN Rail
130mm
120mm
14V
32V
20 Series
69AH6295

RoHS

Each
1+$ 248.140
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
-
-
Fixed, Adjustable
-
36.5mm
DIN Rail
123.4mm
115mm
9V
53V
DDA Series
27W5774

RoHS

Each
1+$ 98.430
5+$ 88.780
10+$ 88.780
25+$ 88.780
50+$ 88.780
ITE
4:1
60W
1 Output
12V
5A
-
-
-
-
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+$ 55.710
5+$ 54.270
10+$ 52.830
25+$ 50.910
100+$ 48.030
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
21T9598

RoHS

Each
1+$ 212.360
10+$ 203.410
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
-
-
1.6kV
CE
Fixed
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
21T9600

RoHS

Each
1+$ 205.570
10+$ 196.610
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
51R4740

RoHS

Each
1+$ 98.740
5+$ 89.060
10+$ 86.160
25+$ 84.220
50+$ 84.220
ITE
4:1
60W
1 Output
24V
2.5A
-
-
-
-
Regulated
1.5kV
IEC, UL
Fixed
60V
45mm
DIN Rail
75mm
100mm
18V
75V
-
44Y5340

RoHS

Each
1+$ 55.710
5+$ 54.270
10+$ 52.830
25+$ 50.910
100+$ 48.030
ITE
4:1
13.5W
1 Output
9V
1.5A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
96Y5350

RoHS

Data e lote

Each
1+$ 635.200
5+$ 608.730
10+$ 592.190
25+$ 575.650
ITE
2:1
480W
1 Output
24V
20A
-
-
-
-
-
-
UL
Fixed, Adjustable
-
75mm
DIN Rail
130mm
120mm
14V
32V
20 Series
21T9610

RoHS

Each
1+$ 238.070
10+$ 228.000
ITE
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
77Y4573

RoHS

Each
1+$ 94.810
5+$ 92.360
10+$ 89.910
25+$ 86.650
100+$ 81.750
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
43AC1966

RoHS

Each
1+$ 116.190
5+$ 113.190
10+$ 110.190
25+$ 106.190
100+$ 100.190
ITE
8:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA15 Series
43AC1975

RoHS

Each
1+$ 136.850
5+$ 133.320
10+$ 129.780
25+$ 125.070
100+$ 118.010
ITE
8:1
40W
1 Output
12V
3.33A
-
-
-
-
-
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA40 Series
73T9464

RoHS

Each
1+$ 628.400
10+$ 605.410
50+$ 578.590
100+$ 536.440
250+$ 500.040
Mais preços...
ITE
2:1
96W
1 Output
12V
8A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
15R2100

RoHS

Each
1+$ 447.800
10+$ 434.510
50+$ 409.980
100+$ 380.330
250+$ 353.750
Mais preços...
ITE
3:1
7.5W
1 Output
24V
1A
-
-
-
-
-
1.5kV
UL
Fixed, Adjustable
-
-
DIN Rail
-
-
12V
24V
MINI Power Series
1-25 de 80 itens
de 4 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER