0
0 itens$ 0.00

Isolated DIN Rail Mount DC / DC Converters :

17 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99Y0833

RoHS

Each
1+$ 93.080
5+$ 90.610
10+$ 88.160
50+$ 84.890
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
-
Fixed
24V
54mm
-
23.3mm
96mm
9V
36V
DTE40 Series
77Y4573

RoHS

Each
1+$ 94.810
5+$ 92.360
10+$ 89.910
25+$ 86.650
100+$ 81.750
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4579

RoHS

Each
5+$ 90.550
10+$ 88.150
25+$ 84.950
100+$ 80.150
ITE
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
DTE40 Series
99Y0841

RoHS

Each
1+$ 115.230
5+$ 113.190
10+$ 111.130
50+$ 109.080
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
-
Fixed
48V
54mm
-
23.3mm
96mm
18V
75V
DTE40 Series
77Y4587

RoHS

Each
5+$ 90.550
10+$ 88.150
25+$ 84.950
100+$ 80.150
ITE
4:1
40W
1 Output
5.1V
8A
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
DTE40 Series
77Y4556

RoHS

Each
10+$ 79.730
25+$ 76.840
100+$ 72.490
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
DTE20 Series
77Y4566

RoHS

Each
10+$ 78.170
25+$ 75.330
100+$ 71.070
ITE
4:1
20W
1 Output
24V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
77Y4558

RoHS

Each
10+$ 79.730
25+$ 76.840
100+$ 72.490
ITE
4:1
20W
1 Output
24V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4564

RoHS

Each
10+$ 78.170
25+$ 75.330
100+$ 71.070
ITE
4:1
20W
1 Output
12V
1.67A
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
DTE20 Series
77Y4575

RoHS

Each
5+$ 90.550
10+$ 88.150
25+$ 84.950
100+$ 80.150
ITE
4:1
40W
1 Output
24V
1.67A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4568

RoHS

Each
10+$ 78.170
25+$ 75.330
100+$ 71.070
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
77Y4585

RoHS

Each
5+$ 92.360
10+$ 89.910
25+$ 86.650
100+$ 81.750
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
DTE40 Series
77Y4560

RoHS

Each
25+$ 76.840
100+$ 72.490
ITE
4:1
20W
1 Output
48V
420mA
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4577

RoHS

Each
5+$ 90.550
10+$ 88.150
25+$ 84.950
100+$ 80.150
ITE
4:1
40W
1 Output
48V
835mA
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4562

RoHS

Each
10+$ 78.170
25+$ 75.330
100+$ 71.070
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
CB, IEC, UL
Fixed
24V
54mm
DIN Rail
23.3mm
96mm
9V
36V
-
77Y4583

RoHS

Each
5+$ 90.550
10+$ 88.150
25+$ 84.950
100+$ 80.150
ITE
4:1
40W
1 Output
24V
1.67A
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
77Y4570

RoHS

Each
10+$ 79.730
25+$ 76.840
100+$ 72.490
ITE
4:1
20W
1 Output
5.1V
4A
Regulated
3kV
CB, IEC, UL
Fixed
48V
54mm
DIN Rail
23.3mm
96mm
18V
75V
-
1-17 de 17 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER